Parametric results for: GP55ER-4991-FB under Metal Film Resistors

Filter Your Search

1 - 10 of 10 results

|
Manufacturer Part Number: gp55er4991fb
Select parts from the table below to compare.
Compare
Compare
GP55ER-4991-FB50
RCD Components Inc
Check for Price Active 4.99 kΩ 1 % 250 mW THROUGH HOLE MOUNT Axial 50 ppm/°C FIXED RESISTOR METAL FILM NO 250 V 160 °C -55 °C Cylindrical 2 CYLINDRICAL PACKAGE Bulk WIRE 600 µm 25 mm 2.3 mm 6.3 mm RCD COMPONENTS INC compliant EAR99
GP55ER-4991-FB25
RCD Components Inc
Check for Price Active 4.99 kΩ 1 % 250 mW THROUGH HOLE MOUNT Axial 25 ppm/°C FIXED RESISTOR METAL FILM NO 250 V 160 °C -55 °C Cylindrical 2 TUBULAR PACKAGE Bulk WIRE 600 µm 25 mm 2.3 mm 6.3 mm RCD COMPONENTS INC compliant EAR99
GP55ER-4991-FB50W
RCD Components Inc
Check for Price Yes Active 4.99 kΩ 1 % 250 mW THROUGH HOLE MOUNT Axial 50 ppm/°C FIXED RESISTOR METAL FILM NO 250 V e3 160 °C -55 °C Cylindrical 2 CYLINDRICAL PACKAGE Bulk Matte Tin (Sn) WIRE 600 µm 25 mm 2.3 mm 6.3 mm RCD COMPONENTS INC compliant EAR99
GP55ER-4991-FB25Q
RCD Components Inc
Check for Price No No Active 4.99 kΩ 1 % 250 mW THROUGH HOLE MOUNT Axial 25 ppm/°C FIXED RESISTOR METAL FILM NO 250 V e0 160 °C -55 °C Cylindrical 2 TUBULAR PACKAGE Bulk Tin/Lead (Sn/Pb) WIRE 600 µm 25 mm 2.3 mm 6.3 mm RCD COMPONENTS INC compliant EAR99
GP55ER-4991-FB
RCD Components Inc
Check for Price Active 4.99 kΩ 1 % 250 mW THROUGH HOLE MOUNT Axial 100 ppm/°C FIXED RESISTOR METAL FILM NO 250 V 160 °C -55 °C Cylindrical 2 CYLINDRICAL PACKAGE Bulk WIRE 600 µm 25 mm 2.3 mm 6.3 mm RCD COMPONENTS INC compliant EAR99
GP55ER-4991-FB25W
RCD Components Inc
Check for Price Yes Yes Active 4.99 kΩ 1 % 250 mW THROUGH HOLE MOUNT Axial 25 ppm/°C FIXED RESISTOR METAL FILM NO 250 V e3 160 °C -55 °C Cylindrical 2 TUBULAR PACKAGE Bulk Matte Tin (Sn) WIRE 600 µm 25 mm 2.3 mm 6.3 mm RCD COMPONENTS INC compliant EAR99
GP55ER-4991-FBW
RCD Components Inc
Check for Price Yes Active 4.99 kΩ 1 % 250 mW THROUGH HOLE MOUNT Axial 100 ppm/°C FIXED RESISTOR METAL FILM NO 250 V e3 160 °C -55 °C Cylindrical 2 CYLINDRICAL PACKAGE Bulk Matte Tin (Sn) WIRE 600 µm 25 mm 2.3 mm 6.3 mm RCD COMPONENTS INC compliant EAR99
GP55ER-4991-FBQ
RCD Components Inc
Check for Price No Active 4.99 kΩ 1 % 250 mW THROUGH HOLE MOUNT Axial 100 ppm/°C FIXED RESISTOR METAL FILM NO 250 V e0 160 °C -55 °C Cylindrical 2 CYLINDRICAL PACKAGE Bulk Tin/Lead (Sn/Pb) WIRE 600 µm 25 mm 2.3 mm 6.3 mm RCD COMPONENTS INC compliant EAR99
GP55ER-4991-FB101
RCD Components Inc
Check for Price Active 4.99 kΩ 1 % 250 mW Axial 100 ppm/°C FIXED RESISTOR METAL FILM 250 V 160 °C -55 °C Tubular 2 TUBULAR PACKAGE Bulk 600 µm 2.3 mm 6.3 mm RCD COMPONENTS INC compliant EAR99
GP55ER-4991-FB101Q
RCD Components Inc
Check for Price No Active 4.99 kΩ 1 % 250 mW Axial 100 ppm/°C FIXED RESISTOR METAL FILM 250 V e0 160 °C -55 °C Tubular 2 TUBULAR PACKAGE Bulk Tin/Lead (Sn/Pb) 600 µm 2.3 mm 6.3 mm RCD COMPONENTS INC compliant EAR99