Filter Your Search
1 - 3 of 3 results
|
GP551003742BLFLTR
TT Electronics Resistors
|
Check for Price | Yes | Active | 37.4 kΩ | 0.1 % | 250 mW | THROUGH HOLE MOUNT | Axial | 100 ppm/°C | FIXED RESISTOR | METAL FILM | FLAME PROOF, PRECISION | 70 °C | NO | 250 V | e3 | 165 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | TR | Matte Tin (Sn) | WIRE | 600 µm | 28 mm | 2.4 mm | 6 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.90 | ||||||
|
GP551003742BBLK
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 37.4 kΩ | 0.1 % | 250 mW | THROUGH HOLE MOUNT | Axial | 100 ppm/°C | FIXED RESISTOR | METAL FILM | GP | STANDARD: MIL-R-10509, PRECISION, FLAME PROOF | 70 °C | GP | NO | 250 V | e3 | MIL-R-10509 | 165 °C | -55 °C | Flame Retardant | 2 | TUBULAR PACKAGE | BULK | Matte Tin (Sn) | WIRE | 600 µm | 28 mm | 2.4 mm | 6 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.90 | AXIAL LEADED, LEAD FREE | ||
|
GP551003742B
TT Electronics Resistors
|
Check for Price | Obsolete | 37.4 kΩ | 0.1 % | 250 mW | THROUGH HOLE MOUNT | Axial | 100 ppm/°C | FIXED RESISTOR | CARBON FILM | NO | 250 V | e3 | MIL-R-10509 | 165 °C | -55 °C | Flame Retardant Coat | 2 | Bulk; TR | Matte Tin (Sn) | WIRE | 600 µm | 28 mm | 2.4 mm | 6 mm | TT ELECTRONICS PLC | compliant | EAR99 |