Filter Your Search
1 - 10 of 11 results
|
GP55-4072-CTQ
RCD Components Inc
|
Check for Price | No | Active | 40.7 kΩ | 0.25 % | 250 mW | THROUGH HOLE MOUNT | Axial | 100 ppm/°C | FIXED RESISTOR | METAL FILM | NO | 250 V | e0 | 160 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | TR | Tin/Lead (Sn/Pb) | WIRE | 600 µm | 2.3 mm | 6.3 mm | RCD COMPONENTS INC | compliant | EAR99 | ||||||||
|
GP55-4072-CT101W
RCD Components Inc
|
Check for Price | Yes | Active | 40.7 kΩ | 0.25 % | 250 mW | Axial | 100 ppm/°C | FIXED RESISTOR | METAL FILM | 250 V | e3 | 160 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | TR | Matte Tin (Sn) | 600 µm | 25 mm | 2.3 mm | 6.3 mm | RCD COMPONENTS INC | compliant | EAR99 | ||||||||||
|
GP55-4072-CT
RCD Components Inc
|
Check for Price | Active | 40.7 kΩ | 0.25 % | 250 mW | THROUGH HOLE MOUNT | Axial | 100 ppm/°C | FIXED RESISTOR | METAL FILM | NO | 250 V | 160 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | TR | WIRE | 600 µm | 2.3 mm | 6.3 mm | RCD COMPONENTS INC | compliant | EAR99 | |||||||||||
|
GP55-4072-CT101
RCD Components Inc
|
Check for Price | Active | 40.7 kΩ | 0.25 % | 250 mW | Axial | 100 ppm/°C | FIXED RESISTOR | METAL FILM | 250 V | 160 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | TR | 600 µm | 25 mm | 2.3 mm | 6.3 mm | RCD COMPONENTS INC | compliant | EAR99 | |||||||||||||
|
MGP55-4072-CTQ
RCD Components Inc
|
Check for Price | No | No | Active | 40.7 kΩ | 0.25 % | 250 mW | SURFACE MOUNT | 100 ppm/°C | FIXED RESISTOR | METAL FILM | MGP | PRECISION | 70 °C | YES | 250 V | e0 | 155 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | TR | TIN LEAD | WRAPAROUND | RCD COMPONENTS INC | compliant | EAR99 | MELF | ||||||||
|
GP55-4072-CT50
RCD Components Inc
|
Check for Price | Active | 40.7 kΩ | 0.25 % | 250 mW | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | METAL FILM | NO | 250 V | 160 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | TR | WIRE | 600 µm | 2.3 mm | 6.3 mm | RCD COMPONENTS INC | compliant | EAR99 | |||||||||||
|
GP55-4072-CTW
RCD Components Inc
|
Check for Price | Yes | Active | 40.7 kΩ | 0.25 % | 250 mW | THROUGH HOLE MOUNT | Axial | 100 ppm/°C | FIXED RESISTOR | METAL FILM | NO | 250 V | e3 | 160 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | TR | Matte Tin (Sn) | WIRE | 600 µm | 2.3 mm | 6.3 mm | RCD COMPONENTS INC | compliant | EAR99 | ||||||||
|
MGP55-4072-CT
RCD Components Inc
|
Check for Price | Active | 40.7 kΩ | 0.25 % | 250 mW | SURFACE MOUNT | 100 ppm/°C | FIXED RESISTOR | METAL FILM | MGP | PRECISION | 70 °C | YES | 250 V | 155 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | TR | WRAPAROUND | RCD COMPONENTS INC | compliant | EAR99 | MELF | ||||||||||||
|
GP55-4072-CT101Q
RCD Components Inc
|
Check for Price | No | Active | 40.7 kΩ | 0.25 % | 250 mW | Axial | 100 ppm/°C | FIXED RESISTOR | METAL FILM | 250 V | e0 | 160 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | TR | Tin/Lead (Sn/Pb) | 600 µm | 25 mm | 2.3 mm | 6.3 mm | RCD COMPONENTS INC | compliant | EAR99 | ||||||||||
|
MGP55-4072-CTW
RCD Components Inc
|
Check for Price | Yes | Yes | Active | 40.7 kΩ | 0.25 % | 250 mW | SURFACE MOUNT | 100 ppm/°C | FIXED RESISTOR | METAL FILM | MGP | PRECISION | 70 °C | YES | 250 V | e3 | 155 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | TR | Matte Tin (Sn) | WRAPAROUND | RCD COMPONENTS INC | compliant | EAR99 | MELF, ROHS COMPLIANT |