Filter Your Search
1 - 2 of 2 results
|
GP55-3323-FBQ
RCD Components Inc
|
Check for Price | No | No | Active | 332 kΩ | 1 % | 250 mW | THROUGH HOLE MOUNT | Axial | 100 ppm/°C | FIXED RESISTOR | METAL FILM | PRECISION | 70 °C | NO | 250 V | e0 | 160 °C | -55 °C | Cylindrical | 2 | TUBULAR PACKAGE | BULK | Tin/Lead (Sn/Pb) | WIRE | 600 µm | 25 mm | 2.3 mm | 6.3 mm | RCD COMPONENTS INC | AXIAL LEADED | compliant | EAR99 | 8533.21.00.90 | |||
|
MGP55-3323-FBQ
RCD Components Inc
|
Check for Price | No | No | Active | 332 kΩ | 1 % | 250 mW | SURFACE MOUNT | 100 ppm/°C | FIXED RESISTOR | METAL FILM | MGP | PRECISION | 70 °C | YES | 250 V | e0 | 155 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | BULK | TIN LEAD | WRAPAROUND | RCD COMPONENTS INC | , | compliant | EAR99 |