Filter Your Search
1 - 7 of 7 results
|
GP52SP-4813-DT25Q
RCD Components Inc
|
Check for Price | No | Active | 481 kΩ | 0.5 % | 400 mW | THROUGH HOLE MOUNT | Axial | 25 ppm/°C | FIXED RESISTOR | METAL FILM | NO | 200 V | e0 | 160 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | TR | Tin/Lead (Sn/Pb) | WIRE | 500 µm | 1.7 mm | 3.4 mm | RCD COMPONENTS INC | compliant | EAR99 | ||
|
GP52SP-4813-DT25
RCD Components Inc
|
Check for Price | Active | 481 kΩ | 0.5 % | 400 mW | THROUGH HOLE MOUNT | Axial | 25 ppm/°C | FIXED RESISTOR | METAL FILM | NO | 200 V | 160 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | TR | WIRE | 500 µm | 1.7 mm | 3.4 mm | RCD COMPONENTS INC | compliant | EAR99 | |||||
|
GP52SP-4813-DT
RCD Components Inc
|
Check for Price | Active | 481 kΩ | 0.5 % | 400 mW | THROUGH HOLE MOUNT | Axial | 100 ppm/°C | FIXED RESISTOR | METAL FILM | NO | 200 V | 160 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | TR | WIRE | 500 µm | 1.7 mm | 3.4 mm | RCD COMPONENTS INC | compliant | EAR99 | |||||
|
GP52SP-4813-DT50Q
RCD Components Inc
|
Check for Price | No | Active | 481 kΩ | 0.5 % | 400 mW | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | METAL FILM | NO | 200 V | e0 | 160 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | TR | Tin/Lead (Sn/Pb) | WIRE | 500 µm | 1.7 mm | 3.4 mm | RCD COMPONENTS INC | compliant | EAR99 | ||
|
GP52SP-4813-DT50
RCD Components Inc
|
Check for Price | Active | 481 kΩ | 0.5 % | 400 mW | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | METAL FILM | NO | 200 V | 160 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | TR | WIRE | 500 µm | 1.7 mm | 3.4 mm | RCD COMPONENTS INC | compliant | EAR99 | |||||
|
GP52SP-4813-DT50W
RCD Components Inc
|
Check for Price | Yes | Active | 481 kΩ | 0.5 % | 400 mW | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | METAL FILM | NO | 200 V | e3 | 160 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | TR | Matte Tin (Sn) | WIRE | 500 µm | 1.7 mm | 3.4 mm | RCD COMPONENTS INC | compliant | EAR99 | ||
|
GP52SP-4813-DTW
RCD Components Inc
|
Check for Price | Yes | Active | 481 kΩ | 0.5 % | 400 mW | THROUGH HOLE MOUNT | Axial | 100 ppm/°C | FIXED RESISTOR | METAL FILM | NO | 200 V | e3 | 160 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | TR | Matte Tin (Sn) | WIRE | 500 µm | 1.7 mm | 3.4 mm | RCD COMPONENTS INC | compliant | EAR99 |