Parametric results for: GP520 under Rectifier Diodes

Filter Your Search

1 - 5 of 5 results

|
-
Manufacturer Part Number: gp520
Select parts from the table below to compare.
Compare
Compare
SGP520
Taitron Components Inc
Check for Price Yes Active 500 mA 2 V 3 µA SILICON 2 kV RECTIFIER DIODE SINGLE NO 2 kV 1 HIGH VOLTAGE 30 A 1 2 kV O-PALF-W2 MIL-S-19500; MIL-STD-750 DO-204AL 175 °C -65 °C NOT SPECIFIED NOT SPECIFIED ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM WIRE AXIAL TAITRON COMPONENTS INC unknown EAR99
GP520A
Semtech Corporation
Check for Price Obsolete BIPOLAR Not Qualified SEMTECH CORP unknown EAR99 , DIE OR CHIP 8542.33.00.01 LFQFP DIE OR CHIP
GP52075A0012V
Esterline Technologies Corporation
Check for Price Transferred 125 °C -65 °C 14 ESTERLINE TECHNOLOGIES CORP compliant EAR99 8536.41.00.20 10.4 inch 20.5 mm 20.5 mm 9 V 600 mV 75 Ω 14.8 V 12 V DC 0.3A@115VAC 300 mA 2 A 2A@28VDC 100 mΩ 115 V 28 V AC/DC 100000 Cycle(s) Random 1 GΩ 6 ms 20.5mm x 10.4mm x 20.5mm 4 FORM C 4PDT 6 ms HERMETICAL 0.005001270002540005 inch SOLDER
GP520
Taitron Components Inc
Check for Price Yes Active 500 mA 2 V 5 µA SILICON 2 kV RECTIFIER DIODE SINGLE NO 2 kV 1 HIGH VOLTAGE 30 A 1 2 kV O-PALF-W2 DO-204AL 150 °C -55 °C NOT SPECIFIED NOT SPECIFIED ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM WIRE AXIAL TAITRON COMPONENTS INC unknown EAR99 8541.10.00.70
GP520A
Gennum Corporation
Check for Price Obsolete YES BIPOLAR Not Qualified R-XUUC-N31 31 UNSPECIFIED RECTANGULAR UNCASED CHIP NO LEAD UPPER GENNUM CORP unknown , DIE OR CHIP 8542.39.00.01 DIE DIE OR CHIP DIE 31 CONSUMER CIRCUIT