Filter Your Search
1 - 6 of 6 results
|
GP50SP-3481-BBW
RCD Components Inc
|
Check for Price | Yes | Active | 3.48 kΩ | 0.1 % | 250 mW | THROUGH HOLE MOUNT | Axial | 100 ppm/°C | FIXED RESISTOR | METAL FILM | NO | 200 V | e3 | 160 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | Bulk | Matte Tin (Sn) | WIRE | 450 µm | 25 mm | 1.7 mm | 3.4 mm | RCD COMPONENTS INC | compliant | |||
|
GP50SP-3481-BB
RCD Components Inc
|
Check for Price | Active | 3.48 kΩ | 0.1 % | 250 mW | THROUGH HOLE MOUNT | Axial | 100 ppm/°C | FIXED RESISTOR | METAL FILM | NO | 200 V | 160 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | Bulk | WIRE | 450 µm | 25 mm | 1.7 mm | 3.4 mm | RCD COMPONENTS INC | compliant | EAR99 | |||||
|
GP50SP-3481-BB25Q
RCD Components Inc
|
Check for Price | No | Active | 3.48 kΩ | 0.1 % | 250 mW | THROUGH HOLE MOUNT | Axial | 25 ppm/°C | FIXED RESISTOR | METAL FILM | NO | 200 V | e0 | 160 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | Bulk | Tin/Lead (Sn/Pb) | WIRE | 450 µm | 25 mm | 1.7 mm | 3.4 mm | RCD COMPONENTS INC | compliant | EAR99 | ||
|
GP50SP-3481-BB50Q
RCD Components Inc
|
Check for Price | No | Active | 3.48 kΩ | 0.1 % | 250 mW | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | METAL FILM | NO | 200 V | e0 | 160 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | Bulk | Tin/Lead (Sn/Pb) | WIRE | 450 µm | 25 mm | 1.7 mm | 3.4 mm | RCD COMPONENTS INC | compliant | EAR99 | ||
|
GP50SP-3481-BB25
RCD Components Inc
|
Check for Price | Active | 3.48 kΩ | 0.1 % | 250 mW | THROUGH HOLE MOUNT | Axial | 25 ppm/°C | FIXED RESISTOR | METAL FILM | NO | 200 V | 160 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | Bulk | WIRE | 450 µm | 25 mm | 1.7 mm | 3.4 mm | RCD COMPONENTS INC | compliant | EAR99 | |||||
|
GP50SP-3481-BB50W
RCD Components Inc
|
Check for Price | Yes | Active | 3.48 kΩ | 0.1 % | 250 mW | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | METAL FILM | NO | 200 V | e3 | 160 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | Bulk | Matte Tin (Sn) | WIRE | 450 µm | 25 mm | 1.7 mm | 3.4 mm | RCD COMPONENTS INC | compliant | EAR99 |