Filter Your Search
1 - 8 of 8 results
|
GP5048-4873-FBQ
RCD Components Inc
|
Check for Price | No | Active | 487 kΩ | 1 % | 125 mW | THROUGH HOLE MOUNT | Axial | 100 ppm/°C | FIXED RESISTOR | METAL FILM | NO | 200 V | e0 | 160 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | Bulk | Tin/Lead (Sn/Pb) | WIRE | 450 µm | 25 mm | 1.7 mm | 3.4 mm | RCD COMPONENTS INC | compliant | EAR99 | ||
|
GP5048-4873-FB25Q
RCD Components Inc
|
Check for Price | No | Active | 487 kΩ | 1 % | 125 mW | THROUGH HOLE MOUNT | Axial | 25 ppm/°C | FIXED RESISTOR | METAL FILM | NO | 200 V | e0 | 160 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | Bulk | Tin/Lead (Sn/Pb) | WIRE | 450 µm | 25 mm | 1.7 mm | 3.4 mm | RCD COMPONENTS INC | compliant | EAR99 | ||
|
GP5048-4873-FB50Q
RCD Components Inc
|
Check for Price | No | Active | 487 kΩ | 1 % | 125 mW | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | METAL FILM | NO | 200 V | e0 | 160 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | Bulk | Tin/Lead (Sn/Pb) | WIRE | 450 µm | 25 mm | 1.7 mm | 3.4 mm | RCD COMPONENTS INC | compliant | EAR99 | ||
|
GP5048-4873-FBW
RCD Components Inc
|
Check for Price | Yes | Active | 487 kΩ | 1 % | 125 mW | THROUGH HOLE MOUNT | Axial | 100 ppm/°C | FIXED RESISTOR | METAL FILM | NO | 200 V | e3 | 160 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | Bulk | Matte Tin (Sn) | WIRE | 450 µm | 25 mm | 1.7 mm | 3.4 mm | RCD COMPONENTS INC | compliant | EAR99 | ||
|
GP5048-4873-FB
RCD Components Inc
|
Check for Price | Active | 487 kΩ | 1 % | 125 mW | THROUGH HOLE MOUNT | Axial | 100 ppm/°C | FIXED RESISTOR | METAL FILM | NO | 200 V | 160 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | Bulk | WIRE | 450 µm | 25 mm | 1.7 mm | 3.4 mm | RCD COMPONENTS INC | compliant | EAR99 | |||||
|
GP5048-4873-FB50
RCD Components Inc
|
Check for Price | Active | 487 kΩ | 1 % | 125 mW | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | METAL FILM | NO | 200 V | 160 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | Bulk | WIRE | 450 µm | 25 mm | 1.7 mm | 3.4 mm | RCD COMPONENTS INC | compliant | EAR99 | |||||
|
GP5048-4873-FB50W
RCD Components Inc
|
Check for Price | Yes | Active | 487 kΩ | 1 % | 125 mW | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | METAL FILM | NO | 200 V | e3 | 160 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | Bulk | Matte Tin (Sn) | WIRE | 450 µm | 25 mm | 1.7 mm | 3.4 mm | RCD COMPONENTS INC | compliant | EAR99 | ||
|
GP5048-4873-FB25
RCD Components Inc
|
Check for Price | Active | 487 kΩ | 1 % | 125 mW | THROUGH HOLE MOUNT | Axial | 25 ppm/°C | FIXED RESISTOR | METAL FILM | NO | 200 V | 160 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | Bulk | WIRE | 450 µm | 25 mm | 1.7 mm | 3.4 mm | RCD COMPONENTS INC | compliant | EAR99 |