Filter Your Search
1 - 3 of 3 results
|
GP50254870BBLK
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 487 Ω | 0.1 % | 125 mW | THROUGH HOLE MOUNT | Axial | 25 ppm/°C | FIXED RESISTOR | METAL FILM | GP | STANDARD: MIL-R-10509, PRECISION, FLAME PROOF | 70 °C | GP | NO | 200 V | e3 | MIL-R-10509 | 165 °C | -55 °C | Flame Retardant | 2 | TUBULAR PACKAGE | BULK | Matte Tin (Sn) | WIRE | 450 µm | 28 mm | 1.85 mm | 3.2 mm | TT ELECTRONICS PLC | AXIAL LEADED, LEAD FREE | compliant | EAR99 | 8533.21.00.90 | |||
|
GP50254870B
TT Electronics Resistors
|
Check for Price | Yes | Yes | Obsolete | 487 Ω | 0.1 % | 100 mW | THROUGH HOLE MOUNT | Axial | 25 ppm/°C | FIXED RESISTOR | METAL FILM | FLAME PROOF, PRECISION, REFERENCE STANDARD: MIL-R-10509 | 70 °C | GP50(T9,BC TOL) | NO | 200 V | e3 | MIL-R-10509 | 165 °C | -55 °C | Flame Retardant Coat | 2 | TUBULAR PACKAGE | BULK | Tin (Sn) | WIRE | 450 µm | 28 mm | 1.85 mm | 3.2 mm | TT ELECTRONICS PLC | AXIAL LEADED | compliant | EAR99 | 8533.21.00.90 | |||
|
GP50254870BLFLTR
TT Electronics Resistors
|
Check for Price | Yes | Active | 487 Ω | 0.1 % | 125 mW | THROUGH HOLE MOUNT | Axial | 25 ppm/°C | FIXED RESISTOR | METAL FILM | FLAME PROOF, PRECISION | 70 °C | NO | 200 V | e3 | 165 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | TR | Matte Tin (Sn) | WIRE | 450 µm | 28 mm | 1.85 mm | 3.2 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.90 |