Filter Your Search
1 - 10 of 10 results
|
GP50-8161-DT
RCD Components Inc
|
Check for Price | Active | 8.16 kΩ | 0.5 % | 125 mW | THROUGH HOLE MOUNT | Axial | 100 ppm/°C | FIXED RESISTOR | METAL FILM | NO | 200 V | 160 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | TR | WIRE | 450 µm | 1.7 mm | 3.4 mm | RCD COMPONENTS INC | compliant | EAR99 | |||||||||||
|
GP50-8161-DT50
RCD Components Inc
|
Check for Price | Active | 8.16 kΩ | 0.5 % | 125 mW | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | METAL FILM | NO | 200 V | 160 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | TR | WIRE | 450 µm | 1.7 mm | 3.4 mm | RCD COMPONENTS INC | compliant | EAR99 | |||||||||||
|
MGP50-8161-DT
RCD Components Inc
|
Check for Price | Active | 8.16 kΩ | 0.5 % | 125 mW | SURFACE MOUNT | 100 ppm/°C | FIXED RESISTOR | METAL FILM | MGP | PRECISION | 70 °C | YES | 200 V | 155 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | TR | WRAPAROUND | RCD COMPONENTS INC | compliant | EAR99 | MELF | ||||||||||||
|
MGP50-8161-DTQ
RCD Components Inc
|
Check for Price | No | No | Active | 8.16 kΩ | 0.5 % | 125 mW | SURFACE MOUNT | 100 ppm/°C | FIXED RESISTOR | METAL FILM | MGP | PRECISION | 70 °C | YES | 200 V | e0 | 155 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | TR | TIN LEAD | WRAPAROUND | RCD COMPONENTS INC | compliant | EAR99 | MELF | ||||||||
|
GP50-8161-DT50Q
RCD Components Inc
|
Check for Price | No | Active | 8.16 kΩ | 0.5 % | 125 mW | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | METAL FILM | 70 °C | NO | 200 V | e0 | 160 °C | -55 °C | Tubular | 2 | CYLINDRICAL PACKAGE | TR | Tin/Lead (Sn/Pb) | WIRE | 450 µm | 1.7 mm | 3.4 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.90 | ||||||
|
GP50-8161-DT50W
RCD Components Inc
|
Check for Price | Yes | Active | 8.16 kΩ | 0.5 % | 125 mW | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | METAL FILM | 70 °C | NO | 200 V | e3 | 160 °C | -55 °C | Tubular | 2 | CYLINDRICAL PACKAGE | TR | Matte Tin (Sn) | WIRE | 450 µm | 1.7 mm | 3.4 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.90 | ||||||
|
GP50-8161-DTW
RCD Components Inc
|
Check for Price | Yes | Active | 8.16 kΩ | 0.5 % | 125 mW | THROUGH HOLE MOUNT | Axial | 100 ppm/°C | FIXED RESISTOR | METAL FILM | NO | 200 V | e3 | 160 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | TR | Matte Tin (Sn) | WIRE | 450 µm | 1.7 mm | 3.4 mm | RCD COMPONENTS INC | compliant | EAR99 | ||||||||
|
GP50-8161-DT25W
RCD Components Inc
|
Check for Price | Yes | Active | 8.16 kΩ | 0.5 % | 125 mW | THROUGH HOLE MOUNT | Axial | 25 ppm/°C | FIXED RESISTOR | METAL FILM | 70 °C | NO | 200 V | e3 | 160 °C | -55 °C | Tubular | 2 | CYLINDRICAL PACKAGE | TR | Matte Tin (Sn) | WIRE | 450 µm | 1.7 mm | 3.4 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.90 | ||||||
|
MGP50-8161-DTW
RCD Components Inc
|
Check for Price | Yes | Yes | Active | 8.16 kΩ | 0.5 % | 125 mW | SURFACE MOUNT | 100 ppm/°C | FIXED RESISTOR | METAL FILM | MGP | PRECISION | 70 °C | YES | 200 V | e3 | 155 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | TR | Matte Tin (Sn) | WRAPAROUND | RCD COMPONENTS INC | compliant | EAR99 | MELF, ROHS COMPLIANT | ||||||||
|
GP50-8161-DT25
RCD Components Inc
|
Check for Price | Active | 8.16 kΩ | 0.5 % | 125 mW | THROUGH HOLE MOUNT | Axial | 25 ppm/°C | FIXED RESISTOR | METAL FILM | NO | 200 V | 160 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | TR | WIRE | 450 µm | 1.7 mm | 3.4 mm | RCD COMPONENTS INC | compliant | EAR99 |