Filter Your Search
1 - 1 of 1 results
|
GP50-72R3-BB50W
RCD Components Inc
|
Check for Price | Yes | Active | 72.3 Ω | 0.1 % | 125 mW | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | METAL FILM | 70 °C | NO | 200 V | e3 | 160 °C | -55 °C | Tubular | 2 | CYLINDRICAL PACKAGE | BULK | Matte Tin (Sn) | WIRE | 450 µm | 25 mm | 1.7 mm | 3.4 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.90 |