Parametric results for: GP30AHE3/54 under Rectifier Diodes

Filter Your Search

1 - 3 of 3 results

|
-
-
Manufacturer Part Number: gp30ahe354
Select parts from the table below to compare.
Compare
Compare
GP30AHE3/54
Vishay Semiconductors
Check for Price Yes Yes Obsolete 3 A 1.2 V 5 µs SILICON RECTIFIER DIODE SINGLE NO 50 V 1 FREE WHEELING DIODE, LOW LEAKAGE CURRENT, SNUBBER DIODE, HIGH RELIABILITY HIGH VOLTAGE 125 A 1 Not Qualified O-PALF-W2 e3 DO-201AD 175 °C -65 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WIRE AXIAL VISHAY SEMICONDUCTORS DO-201AD O-PALF-W2 2 unknown EAR99 8541.10.00.80
RGP30AHE3/54
Vishay Semiconductors
Check for Price Yes Yes Obsolete 3 A 1.3 V 150 ns SILICON RECTIFIER DIODE SINGLE NO 50 V 1 FREE WHEELING DIODE, HIGH RELIABILITY, LOW LEAKAGE CURRENT EFFICIENCY 125 A 1 Not Qualified O-PALF-W2 e3 DO-201AD 175 °C -65 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WIRE AXIAL VISHAY SEMICONDUCTORS DO-201AD O-PALF-W2 2 unknown EAR99 8541.10.00.80
EGP30AHE3/54
Vishay Semiconductors
Check for Price Yes Yes Obsolete 3 A 950 mV 50 ns SILICON RECTIFIER DIODE SINGLE NO 50 V 1 FREE WHEELING DIODE, LOW LEAKAGE CURRENT EFFICIENCY 125 A 1 Not Qualified O-PALF-W2 e3 150 °C -65 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WIRE AXIAL VISHAY SEMICONDUCTORS O-PALF-W2 2 unknown EAR99 8541.10.00.80