Filter Your Search
1 - 10 of 114 results
|
EGP20G-E3/54
Vishay Intertechnologies
|
$0.4691 | Yes | Not Recommended | 2 A | 1.25 V | 50 ns | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 400 V | 1 | FREE WHEELING DIODE, HIGH RELIABILITY, LOW LEAKAGE CURRENT | EFFICIENCY | 75 A | 1 | 400 V | Not Qualified | O-PALF-W2 | e3 | DO-204AC | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | VISHAY INTERTECHNOLOGY INC | DO-15, 2 PIN | unknown | Vishay | |||||||||
|
EGP20G
Galaxy Semi-Conductor Co Ltd
|
Check for Price | Active | 2 A | 1.25 V | 50 ns | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 400 V | 1 | EFFICIENCY | 75 A | 1 | O-PALF-W2 | DO-15 | 125 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | GALAXY SEMI-CONDUCTOR CO LTD | O-PALF-W2 | unknown | EAR99 | 8541.10.00.80 | ||||||||||||||
|
GP20G
Surge Components Inc
|
Check for Price | Obsolete | 2 A | SILICON | RECTIFIER DIODE | SINGLE | NO | 1 | GENERAL PURPOSE | 65 A | 1 | Not Qualified | O-XALF-W2 | DO-201AD | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | WIRE | AXIAL | SURGE COMPONENTS INC | O-XALF-W2 | unknown | EAR99 | 8541.10.00.80 | DO-201AD | 2 | |||||||||||||||||
|
GP20GHE3/73
Vishay Intertechnologies
|
Check for Price | Yes | Obsolete | 2 A | 1.1 V | 5 µs | RECTIFIER DIODE | SINGLE | NO | 400 V | 1 | GENERAL PURPOSE | 65 A | 1 | e3 | 175 °C | Matte Tin (Sn) | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | |||||||||||||||||||||||||
|
GP20G-E3/73
Vishay Semiconductors
|
Check for Price | Yes | Obsolete | 2 A | 5 µs | SILICON | RECTIFIER DIODE | SINGLE | NO | 400 V | 1 | FREE WHEELING DIODE, LOW LEAKAGE CURRENT | GENERAL PURPOSE | 65 A | 1 | Not Qualified | O-PALF-W2 | e3 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | VISHAY SEMICONDUCTORS | O-PALF-W2 | unknown | EAR99 | 8541.10.00.80 | 2 | CASE GP20 | ||||||||||||
|
GP20G-E3/74
Vishay Semiconductors
|
Check for Price | Yes | Obsolete | 2 A | 5 µs | SILICON | RECTIFIER DIODE | SINGLE | NO | 400 V | 1 | FREE WHEELING DIODE, LOW LEAKAGE CURRENT | GENERAL PURPOSE | 65 A | 1 | Not Qualified | O-PALF-W2 | e3 | 175 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | VISHAY SEMICONDUCTORS | O-PALF-W2 | unknown | EAR99 | 8541.10.00.80 | 2 | CASE GP20 | ||||||||||
|
UGP20G
Zowie Technology Corp
|
Check for Price | Contact Manufacturer | ZOWIE TECHNOLOGY CORP | unknown | EAR99 | ||||||||||||||||||||||||||||||||||||||||
|
GP20G
Micro Commercial Components
|
Check for Price | No | Obsolete | 2 A | 2.5 µs | SILICON | RECTIFIER DIODE | SINGLE | NO | 400 V | 1 | METALLURGICALLY BONDED | GENERAL PURPOSE | 65 A | 1 | Not Qualified | O-PALF-W2 | e0 | DO-201AE | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICRO COMMERCIAL COMPONENTS | O-PALF-W2 | compliant | EAR99 | 8541.10.00.80 | DO-201AE | 2 | |||||||||||
|
SRGP20G
Surge Components Inc
|
Check for Price | Obsolete | 2 A | 150 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 1 | FAST RECOVERY | 65 A | 1 | Not Qualified | O-PALF-W2 | DO-201AE | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | SURGE COMPONENTS INC | O-PALF-W2 | unknown | EAR99 | 8541.10.00.80 | ||||||||||||||||||
|
GP20G
Taitron Components Inc
|
Check for Price | Yes | Active | 2 A | 1 V | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 400 V | 1 | GENERAL PURPOSE | 65 A | 1 | 400 V | O-PALF-W2 | DO-204AC | 175 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | TAITRON COMPONENTS INC | DO-15, 2 PIN | unknown | EAR99 |