Filter Your Search
1 - 10 of 12 results
|
GP2021/IG/GQ1R
Zarlink Semiconductor Inc
|
Check for Price | No | Obsolete | 16 | 20 MHz | 16 | YES | 5 V | DSP PERIPHERAL, CORRELATOR | CMOS | NO | YES | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G80 | Not Qualified | e0 | 85 °C | -40 °C | 260 | 80 | PLASTIC/EPOXY | QFP | QFP80,.7SQ | SQUARE | FLATPACK | TIN LEAD | GULL WING | 635 µm | QUAD | ZARLINK SEMICONDUCTOR INC | QFP, QFP80,.7SQ | unknown | 8542.39.00.01 | ||||||||||
|
GP2021/IG/GQ2Q
Zarlink Semiconductor Inc
|
Check for Price | Yes | Obsolete | 16 | 40 MHz | 16 | YES | 5 V | DSP PERIPHERAL, CORRELATOR | CMOS | NO | YES | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G80 | Not Qualified | e3 | 85 °C | -40 °C | 260 | 30 | 80 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | Matte Tin (Sn) | GULL WING | 650 µm | QUAD | 2.45 mm | 14 mm | 14 mm | ZARLINK SEMICONDUCTOR INC | QFP, | compliant | 8542.39.00.01 | 3A991.A.2 | ||||||
|
GP2021/IG/GQ2Q
Microsemi Corporation
|
Check for Price | Yes | Yes | Obsolete | 16 | 40 MHz | 16 | YES | 5 V | DSP PERIPHERAL, CORRELATOR | CMOS | NO | YES | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G80 | Not Qualified | e3 | 85 °C | -40 °C | 260 | 30 | 80 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | Matte Tin (Sn) | GULL WING | 650 µm | QUAD | 2.45 mm | 14 mm | 14 mm | ZARLINK SEMICONDUCTOR INC | QFP, | compliant | 8542.39.00.01 | 3A991.A.2 | QFP | 80 | |||
|
GP2021/IG/GQ1R
Dynex Semiconductor
|
Check for Price | No | Obsolete | 16 | 40 MHz | 16 | YES | 5 V | DSP PERIPHERAL, CORRELATOR | CMOS | NO | NO | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G80 | Not Qualified | e0 | 85 °C | -40 °C | 80 | PLASTIC/EPOXY | QFP | QFP80,.7SQ | SQUARE | FLATPACK | Tin/Lead (Sn/Pb) | GULL WING | 635 µm | QUAD | GEC PLESSEY SEMICONDUCTORS | QFP, QFP80,.7SQ | unknown | 8542.39.00.01 | 3A991.A.2 | ||||||||||
|
GP2021/IG/GQ1R
Microsemi Corporation
|
Check for Price | No | Transferred | 16 | 20 MHz | 16 | YES | 5 V | DSP PERIPHERAL, CORRELATOR | CMOS | NO | YES | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G80 | Not Qualified | e0 | 85 °C | -40 °C | 80 | PLASTIC/EPOXY | QFP | QFP80,.7SQ | SQUARE | FLATPACK | Tin/Lead (Sn/Pb) | GULL WING | 635 µm | QUAD | MITEL SEMICONDUCTOR | QFP, QFP80,.7SQ | unknown | 8542.39.00.01 | |||||||||||
|
GP2021/IG/GQ2N
Zarlink Semiconductor Inc
|
Check for Price | Yes | Obsolete | 16 | 40 MHz | 16 | YES | 5 V | DSP PERIPHERAL, CORRELATOR | CMOS | NO | YES | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G80 | Not Qualified | e3 | 85 °C | -40 °C | 260 | 30 | 80 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | Matte Tin (Sn) | GULL WING | 650 µm | QUAD | 2.45 mm | 14 mm | 14 mm | ZARLINK SEMICONDUCTOR INC | QFP, | compliant | 8542.39.00.01 | 3A991.A.2 | ||||||
|
GP2021IGGQ1R
Microsemi Corporation
|
Check for Price | No | Transferred | YES | 5 V | DSP PERIPHERAL, CORRELATOR | CMOS | INDUSTRIAL | S-PQFP-G80 | Not Qualified | 85 °C | -40 °C | 80 | PLASTIC/EPOXY | QFP | QFP80,.7SQ | SQUARE | FLATPACK | GULL WING | 635 µm | QUAD | MICROSEMI CORP | unknown | 8542.39.00.01 | |||||||||||||||||||||
|
GP2021/IG/GQ1Q
Microsemi Corporation
|
Check for Price | No | Transferred | 16 | 20 MHz | 16 | YES | 5 V | DSP PERIPHERAL, CORRELATOR | CMOS | NO | YES | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G80 | Not Qualified | 85 °C | -40 °C | 80 | PLASTIC/EPOXY | SQUARE | FLATPACK | GULL WING | QUAD | MITEL SEMICONDUCTOR | , | unknown | 8542.39.00.01 | QFP | 80 | ||||||||||||||
|
GP2021/IG/GQ1N
Microsemi Corporation
|
Check for Price | No | No | Obsolete | 16 | 40 MHz | 16 | YES | 5 V | DSP PERIPHERAL, CORRELATOR | CMOS | NO | YES | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G80 | Not Qualified | e0 | 85 °C | -40 °C | 260 | 80 | PLASTIC/EPOXY | QFP | QFP80,.68SQ | SQUARE | FLATPACK | TIN LEAD | GULL WING | 650 µm | QUAD | 2.45 mm | 14 mm | 14 mm | ZARLINK SEMICONDUCTOR INC | QFP, QFP80,.68SQ | compliant | 8542.39.00.01 | 3A991.A.2 | QFP | 80 | |||
|
GP2021/IG/GQ1Q
Zarlink Semiconductor Inc
|
Check for Price | No | Obsolete | 16 | 40 MHz | 16 | YES | 5 V | DSP PERIPHERAL, CORRELATOR | CMOS | NO | YES | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G80 | Not Qualified | e0 | 85 °C | -40 °C | 260 | 80 | PLASTIC/EPOXY | QFP | QFP80,.68SQ | SQUARE | FLATPACK | TIN LEAD | GULL WING | 650 µm | QUAD | 2.45 mm | 14 mm | 14 mm | ZARLINK SEMICONDUCTOR INC | QFP, QFP80,.68SQ | compliant | 8542.39.00.01 | 3A991.A.2 |