Filter Your Search
1 - 10 of 10 results
|
GP1515-BP
Micro Commercial Components
|
Check for Price | Yes | Active | 15 A | 1.2 V | 5 µA | SILICON | 1.5 kV | RECTIFIER DIODE | SINGLE | NO | 1.5 kV | 1 | GENERAL PURPOSE | 200 A | 1 | 1.5 kV | R-PSFM-T2 | e3 | TO-220AC | 150 °C | -55 °C | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | Matte Tin (Sn) | THROUGH-HOLE | SINGLE | MICRO COMMERCIAL COMPONENTS CORP | not_compliant | |||||||
|
GP151
Qua-Tron Electronics Industrial Co Ltd
|
Check for Price | Obsolete | 1.5 A | 1.1 V | RECTIFIER DIODE | SINGLE | NO | 50 V | 1 | 60 A | 1 | 175 °C | QUA-TRON ELECTRONICS INDUSTRIAL CO LTD | unknown | EAR99 | ||||||||||||||||||||||||
|
FGP151
Max-Lion Corp
|
Check for Price | No | Contact Manufacturer | 1.5 A | 1.3 V | 150 ns | RECTIFIER DIODE | SINGLE | NO | 50 V | 1 | 60 A | 1 | e0 | 175 °C | Tin/Lead (Sn/Pb) | MAX-LION CORP | unknown | EAR99 | ||||||||||||||||||||
|
GP15-10R-T/R
Frontier Electronics Co Ltd
|
Check for Price | Contact Manufacturer | 1.5 A | 1.1 V | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 1 kV | 1 | GENERAL PURPOSE | 60 A | 1 | Not Qualified | O-PALF-W2 | 175 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | FRONTIER ELECTRONICS CO LTD | unknown | EAR99 | O-PALF-W2 | 8541.10.00.80 | |||||||||
|
GP15-10R-B
Frontier Electronics Co Ltd
|
Check for Price | Contact Manufacturer | 1.5 A | 1.1 V | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 1 kV | 1 | GENERAL PURPOSE | 60 A | 1 | Not Qualified | O-PALF-W2 | 175 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | FRONTIER ELECTRONICS CO LTD | unknown | EAR99 | O-PALF-W2 | 8541.10.00.80 | |||||||||
|
GP15-10
Frontier Electronics Co Ltd
|
Check for Price | No | Contact Manufacturer | 1.5 A | 1.1 V | RECTIFIER DIODE | SINGLE | NO | 1 kV | 1 | 60 A | 1 | e0 | 150 °C | Tin/Lead (Sn/Pb) | FRONTIER ELECTRONICS CO LTD | unknown | EAR99 | |||||||||||||||||||||
|
GP151
Max-Lion Corp
|
Check for Price | No | Contact Manufacturer | 1.5 A | 1.1 V | RECTIFIER DIODE | SINGLE | NO | 50 V | 1 | 60 A | 1 | e0 | 175 °C | Tin/Lead (Sn/Pb) | MAX-LION CORP | unknown | EAR99 | |||||||||||||||||||||
|
FGP151
Qua-Tron Electronics Industrial Co Ltd
|
Check for Price | Obsolete | 1.5 A | 1.3 V | 150 ns | RECTIFIER DIODE | SINGLE | NO | 50 V | 1 | 60 A | 1 | 175 °C | QUA-TRON ELECTRONICS INDUSTRIAL CO LTD | unknown | EAR99 | |||||||||||||||||||||||
|
GP15-10R-T/B
Frontier Electronics Co Ltd
|
Check for Price | Contact Manufacturer | 1.5 A | 1.1 V | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 1 kV | 1 | GENERAL PURPOSE | 60 A | 1 | Not Qualified | O-PALF-W2 | 175 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | FRONTIER ELECTRONICS CO LTD | unknown | EAR99 | O-PALF-W2 | 8541.10.00.80 | |||||||||
|
GP1510-BP
Micro Commercial Components
|
Check for Price | Yes | Active | 15 A | 1.03 V | 5 µA | SILICON | 1 kV | RECTIFIER DIODE | SINGLE | NO | 1 kV | 1 | GENERAL PURPOSE | 220 A | 1 | 1 kV | R-PSFM-T2 | e3 | TO-220AC | 150 °C | -55 °C | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | Matte Tin (Sn) | THROUGH-HOLE | SINGLE | MICRO COMMERCIAL COMPONENTS CORP | not_compliant |