Filter Your Search
1 - 1 of 1 results
|
GP10JT24R0
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Yes | Active | 24 Ω | 5 % | 10 W | THROUGH HOLE MOUNT | Axial | 30 ppm/°C | FIXED RESISTOR | WIRE WOUND | GP | FLAME PROOF | 70 °C | GP | NO | 800 V | e3 | 275 °C | -55 °C | All-Welded | 2 | TUBULAR PACKAGE | TR | Matte Tin (Sn) | WIRE | 1 mm | 25.4 mm | 9.5 mm | 45.2 mm | STACKPOLE ELECTRONICS INC | AXIAL LEADED, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.80 |