Filter Your Search
1 - 10 of 24 results
|
GP02-40-E3/54
Vishay Intertechnologies
|
$0.3398 | Yes | Not Recommended | 250 mA | 3 V | 2 µs | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 4 kV | 1 | FREE WHEELING DIODE | HIGH VOLTAGE | 15 A | 1 | 4 kV | Not Qualified | O-PALF-W2 | e3 | DO-204AL | 175 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | VISHAY INTERTECHNOLOGY INC | ROHS COMPLIANT, PLASTIC, DO-41, 2 PIN | compliant | EAR99 | 8541.10.00.70 | Vishay | |||||||
|
GP02-40-T/R
Frontier Electronics Co Ltd
|
Check for Price | Contact Manufacturer | 200 mA | SILICON | RECTIFIER DIODE | SINGLE | NO | 1 | 1 | Not Qualified | O-PALF-W2 | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | FRONTIER ELECTRONICS CO LTD | O-PALF-W2 | unknown | EAR99 | 8541.10.00.70 | ||||||||||||||||||||
|
GP02-40
General Instrument Corp
|
Check for Price | Obsolete | 250 mA | 2 µs | SILICON | RECTIFIER DIODE | SINGLE | NO | 4 kV | 1 | Not Qualified | O-PALF-W2 | DO-204AL | 175 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | GENERAL INSTRUMENT CORP | PLASTIC PACKAGE-2 | unknown | ||||||||||||||||||||
|
GP02-40-TP
Micro Commercial Components
|
Check for Price | Yes | Yes | Obsolete | 200 mA | SILICON | RECTIFIER DIODE | SINGLE | NO | 4 kV | 1 | AVALANCHE | 25 A | 1 | Not Qualified | O-PALF-W2 | e3 | DO-15 | 125 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICRO COMMERCIAL COMPONENTS | PLASTIC PACKAGE-2 | compliant | EAR99 | 8541.10.00.70 | DO-15 | 2 | ||||||||||
|
GP02-40-E3/4
Vishay Semiconductors
|
Check for Price | Yes | Obsolete | 250 mA | 2 µs | SILICON | RECTIFIER DIODE | SINGLE | NO | 4 kV | 1 | FREE WHEELING DIODE | 1 | Not Qualified | O-PALF-W2 | e3 | DO-204AL | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | VISHAY SEMICONDUCTORS | ROHS COMPLIANT, PLASTIC, DO-41, 2 PIN | unknown | |||||||||||||||||
|
SGP0240S
Suzhou Good-Ark Electronics Co Ltd
|
Check for Price | Yes | Active | 2 A | 620 mV | 1 mA | SILICON | RECTIFIER DIODE | SINGLE | YES | 40 V | 1 | SCHOTTKY | FAST RECOVERY | 10 A | 1 | R-PDSO-F2 | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | FLAT | DUAL | GOOD-ARK ELECTRONICS CO LTD | R-PDSO-F2 | compliant | EAR99 | 8541.10.00.80 | |||||||||||||||
|
GP02-40
Frontier Electronics Co Ltd
|
Check for Price | No | Contact Manufacturer | 250 mA | 3 V | RECTIFIER DIODE | SINGLE | NO | 4 kV | 1 | 15 A | 1 | e0 | 175 °C | Tin/Lead (Sn/Pb) | FRONTIER ELECTRONICS CO LTD | unknown | EAR99 | |||||||||||||||||||||||||||
|
GP02-40
Daco Semiconductor Co Ltd
|
Check for Price | Contact Manufacturer | DACO SEMICONDUCTOR CO LTD | unknown | EAR99 | ||||||||||||||||||||||||||||||||||||||||
|
GSGP0240S
Suzhou Good-Ark Electronics Co Ltd
|
Check for Price | Yes | Active | 2 A | 620 mV | 1 mA | SILICON | RECTIFIER DIODE | SINGLE | YES | 40 V | 1 | SCHOTTKY | LOW LEAKAGE CURRENT | FAST RECOVERY | 10 A | 1 | R-PDSO-F2 | 1 | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | FLAT | DUAL | GOOD-ARK ELECTRONICS CO LTD | compliant | EAR99 | 8541.10.00.80 | ||||||||||||||
|
GP02-40
Vishay Semiconductors
|
Check for Price | No | Transferred | 250 mA | 3 V | 2 µs | SILICON | RECTIFIER DIODE | SINGLE | NO | 4 kV | 1 | PATENTED DEVICE | 15 A | 1 | Not Qualified | O-PALF-W2 | e0 | DO-204AL | 175 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Tin/Lead (Sn/Pb) | WIRE | AXIAL | GENERAL SEMICONDUCTOR INC | DO-41, 2 PIN | unknown | EAR99 | 8541.10.00.70 | Vishay | DO-204 | 2 |