Filter Your Search
1 - 2 of 2 results
|
GO1555-IXTE3
Gennum Corporation
|
Check for Price | Yes | Transferred | 1.485 GHz | 2.5 V | 8 mA | Not Qualified | 85 °C | -40 °C | SURFACE MOUNT | 8 | PLASTIC/EPOXY | LCC8,.12X.18,60 | YES | GENNUM CORP | unknown | |||||||||||||||
|
GO1555-IXTE3
Semtech Corporation
|
Check for Price | Yes | Obsolete | 1.4835 GHz | 1.485 GHz | 1.485 GHz | 2.5 V | VOLTAGE CONTROLLED OSCILLATOR | 1.5 V | 1 V | 48.5 MHz/V | -10.5 dBm | 8 mA | 2.75 V | 2.25 V | e1 | Not Qualified | 85 °C | -40 °C | SURFACE MOUNT | 8 | PLASTIC/EPOXY | LCC8,.12X.18,60 | YES | Tin/Silver/Copper (Sn/Ag/Cu) | SEMTECH CORP | compliant | LCC8,.12X.18,60 | SEMTECH |