Filter Your Search
1 - 2 of 2 results
|
GN0051R000FE12
Vishay Dale
|
Check for Price | Yes | Yes | Active | 1 Ω | 1 % | 4 W | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | WIRE WOUND | PRECISION, NON INDUCTIVE | 25 °C | NO | 2 V | e3 | MIL-PRF-26 | 250 °C | -65 °C | Tubular | 2 | TUBULAR PACKAGE | BULK | Matte Tin (Sn) - with Nickel (Ni) barrier | WIRE | 813 µm | 38.1 mm | 4.78 mm | 14.27 mm | VISHAY INTERTECHNOLOGY INC | Axial, | unknown | EAR99 | 8533.21.00.80 | 4.54 | Military: -65C to +250C | RoHS 2 (2015/863/EU) | DRC Conflict Free | CMRT V6.31 | ||
|
GN0051R000FE12
Vishay Intertechnologies
|
Check for Price | Yes | Active | 1 Ω | 1 % | 4 W | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | WIRE WOUND | PRECISION, NON INDUCTIVE | 25 °C | NO | 2 V | e3 | MIL-PRF-26 | 250 °C | -65 °C | Tubular | 2 | TUBULAR PACKAGE | BULK | Matte Tin (Sn) - with Nickel (Ni) barrier | WIRE | 813 µm | 38.1 mm | 4.78 mm | 14.27 mm | VISHAY INTERTECHNOLOGY INC | AXIAL LEADED | unknown | 4.54 | Military: -65C to +250C | RoHS 2 (2015/863/EU) | DRC Conflict Free | CMRT V6.31 |