Filter Your Search
1 - 1 of 1 results
|
GN-1-38054.9OHM0.1%E12
Vishay Intertechnologies
|
Check for Price | Yes | Active | 54.9 Ω | 0.1 % | 1 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 7.4095 V | e3 | MIL-PRF-26 | 250 °C | -65 °C | All-Welded | 2 | Bulk | Matte Tin (Sn) - with Nickel (Ni) barrier | WIRE | 508 µm | 38.1 mm | 2.16 mm | 6.35 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | 8533.21.00.80 |