Filter Your Search
1 - 1 of 1 results
|
GMSM4-20P-6E5-18S1
Glenair Inc
|
Check for Price | Yes | Yes | Active | 20 | 1 | 32 mΩ | 3 A | MALE | 500 Cycles | CABLE | ALUMINUM ALLOY | GOLD | D MICROMINIATURE CONNECTOR | STANDARD: MIL-DTL-83513 | 600VAC V | NO | 1.67 N | 5 GΩ | 26 AWG | 0.14 N | NO | NO | e4 | NO | MIL | -55 °C | 150 °C | PLUG | NEMA HP3-EB | PREASSEM CONN | Gold (Au) | NOT SPECIFIED | RECTANGULAR | RND PIN-SKT | NO | MULTIPLE MATING PARTS AVAILABLE | NO | JACKSCREW | ONE | WITH CABLE ASSEMBLY | ANODIZED BLACK | 0.218 inch | 0.358 inch | 1.448 inch | GLENAIR INC | compliant | EAR99 | 8536.69.40.30 |