Filter Your Search
1 - 2 of 2 results
|
GMS97C2051-24
SK Hynix Inc
|
Check for Price | Obsolete | 8 | 24 MHz | 24 MHz | 15 | NO | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | OTPROM | 5.5 V | 4.25 V | COMMERCIAL | R-PDIP-T20 | Not Qualified | 70 °C | 20 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 4.57 mm | 7.62 mm | 26.2 mm | SK HYNIX INC | DIP | DIP, | 20 | unknown | 8542.31.00.01 | ||
|
GMS97C2051-24D
SK Hynix Inc
|
Check for Price | Obsolete | 8 | 24 MHz | 24 MHz | 15 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | OTPROM | 5.5 V | 4.25 V | COMMERCIAL | R-PDSO-G20 | Not Qualified | 70 °C | 20 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | SK HYNIX INC | SOIC | SOP, | 20 | unknown | 8542.31.00.01 |