Filter Your Search
1 - 2 of 2 results
|
GMS81C1408SK
SK Hynix Inc
|
Check for Price | Obsolete | 8 | 8 MHz | 8192 | 192 | 8 MHz | 23 | NO | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | YES | MROM | 6 mA | 5.5 V | 5 V | OTHER | R-PDIP-T28 | Not Qualified | 85 °C | -20 °C | 28 | PLASTIC/EPOXY | DIP | DIP28,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 4.57 mm | 7.62 mm | 34.671 mm | SK HYNIX INC | DIP | DIP, DIP28,.3 | 28 | compliant | 8542.31.00.01 | ||
|
GMS81C1408SK
MagnaChip Semiconductor Ltd
|
Check for Price | Contact Manufacturer | 8 | 8 MHz | 8192 | 192 | 23 | NO | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | YES | MROM | 6 mA | 5.5 V | 4.5 V | OTHER | R-PDIP-T28 | Not Qualified | 85 °C | -20 °C | 28 | PLASTIC/EPOXY | DIP | DIP28,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 34.671 mm | MAGNACHIP SEMICONDUCTOR LTD | DIP, DIP28,.3 | unknown | 8542.31.00.01 |