Filter Your Search
1 - 8 of 8 results
|
GMS81508BQ
SK Hynix Inc
|
Check for Price | Active | 8 | 8 MHz | 8192 | 448 | 8 | 16 | 8 MHz | 52 | YES | 5 V | MICROCONTROLLER | CMOS | YES | NO | YES | 8 | YES | MROM | 20 mA | 5.5 V | 5 V | OTHER | R-PQFP-G64 | Not Qualified | 85 °C | -20 °C | 64 | PLASTIC/EPOXY | QFP | QFP64,.7X.95,40 | RECTANGULAR | FLATPACK | GULL WING | 1 mm | QUAD | 14 mm | 20 mm | SK HYNIX INC | compliant | 8542.31.00.01 | |||
|
GMS81508
LG Semicon Co Ltd
|
Check for Price | Obsolete | 8 | 8 MHz | 8 | 16 | 8 MHz | 56 | NO | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | YES | MROM | 5.5 V | 4.5 V | COMMERCIAL EXTENDED | R-PDIP-T64 | Not Qualified | 75 °C | -10 °C | 64 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | LG SEMICON CO LTD | unknown | |||||||||||||
|
GMS81508BK
MagnaChip Semiconductor Ltd
|
Check for Price | Obsolete | 8 | 10 MHz | 8192 | 448 | 8 | 16 | 52 | NO | 5 V | MICROCONTROLLER | CMOS | YES | NO | YES | YES | MROM | 20 mA | 5.5 V | 4.5 V | OTHER | R-PDIP-T64 | Not Qualified | 85 °C | -20 °C | 64 | PLASTIC/EPOXY | SDIP | SDIP64,.75 | RECTANGULAR | IN-LINE, SHRINK PITCH | THROUGH-HOLE | 1.778 mm | DUAL | 15.24 mm | 57.658 mm | MAGNACHIP SEMICONDUCTOR LTD | unknown | 8542.31.00.01 | SDIP, SDIP64,.75 | ||||
|
GMS81508BLQ
MagnaChip Semiconductor Ltd
|
Check for Price | Contact Manufacturer | 8 | 10 MHz | 8192 | 448 | 8 | 16 | 52 | YES | 5 V | MICROCONTROLLER | CMOS | YES | NO | YES | YES | MROM | 20 mA | 5.5 V | 4.5 V | OTHER | S-PQFP-G64 | Not Qualified | 85 °C | -20 °C | 64 | PLASTIC/EPOXY | LFQFP | QFP64,.47SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 10 mm | 10 mm | MAGNACHIP SEMICONDUCTOR LTD | unknown | 8542.31.00.01 | |||||
|
GMS81508BQ
MagnaChip Semiconductor Ltd
|
Check for Price | Contact Manufacturer | 8 | 10 MHz | 8192 | 448 | 8 | 16 | 52 | YES | 5 V | MICROCONTROLLER | CMOS | YES | NO | YES | YES | MROM | 20 mA | 5.5 V | 4.5 V | OTHER | R-PQFP-G64 | Not Qualified | 85 °C | -20 °C | 64 | PLASTIC/EPOXY | QFP | QFP64,.7X.95,40 | RECTANGULAR | FLATPACK | GULL WING | 1 mm | QUAD | 14 mm | 20 mm | MAGNACHIP SEMICONDUCTOR LTD | unknown | 8542.31.00.01 | QFP, QFP64,.7X.95,40 | ||||
|
GMS81508-Q
LG Semicon Co Ltd
|
Check for Price | Obsolete | 8 | 8 MHz | 8 | 16 | 8 MHz | 56 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | YES | MROM | 5.5 V | 4.5 V | COMMERCIAL EXTENDED | R-PQFP-G64 | Not Qualified | 75 °C | -10 °C | 64 | PLASTIC/EPOXY | RECTANGULAR | FLATPACK | GULL WING | QUAD | LG SEMICON CO LTD | unknown | |||||||||||||
|
GMS81508BLQ
SK Hynix Inc
|
Check for Price | Active | 8 | 8 MHz | 8192 | 448 | 8 | 16 | 8 MHz | 52 | YES | 5 V | MICROCONTROLLER | CMOS | YES | NO | YES | 8 | YES | MROM | 20 mA | 5.5 V | 5 V | OTHER | S-PQFP-G64 | Not Qualified | 85 °C | -20 °C | 64 | PLASTIC/EPOXY | QFP | QFP64,.47SQ,20 | SQUARE | FLATPACK | GULL WING | 500 µm | QUAD | 10 mm | 10 mm | SK HYNIX INC | compliant | 8542.31.00.01 | QFP, QFP64,.47SQ,20 | ||
|
GMS81508BK
SK Hynix Inc
|
Check for Price | Active | 8 | 8 MHz | 8192 | 448 | 8 | 16 | 8 MHz | 52 | NO | 5 V | MICROCONTROLLER | CMOS | YES | NO | YES | 8 | YES | MROM | 20 mA | 5.5 V | 5 V | OTHER | R-PDIP-T64 | Not Qualified | 85 °C | -20 °C | 64 | PLASTIC/EPOXY | SDIP | SDIP64,.75 | RECTANGULAR | IN-LINE, SHRINK PITCH | THROUGH-HOLE | 1.78 mm | DUAL | 19.05 mm | 57.568 mm | SK HYNIX INC | compliant | 8542.31.00.01 | SDIP, SDIP64,.75 |