Filter Your Search
1 - 7 of 7 results
|
GMS30004T
LG Semicon Co Ltd
|
Check for Price | Obsolete | 4 | 1 MHz | 1 MHz | 10 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | MROM | 4 V | 2.2 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | 70 °C | -20 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | LG SEMICON CO LTD | unknown | |||||||||||||||
|
GMS30004(16SOP)
MagnaChip Semiconductor Ltd
|
Check for Price | Obsolete | 4 | 1 MHz | 512 | 32 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | MROM | 1 mA | 4 V | 2.2 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | 70 °C | -20 °C | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 7.5057 mm | 10.3378 mm | MAGNACHIP SEMICONDUCTOR LTD | unknown | SOP, SOP16,.25 | 8542.31.00.01 | |||||||
|
GMS30004(16DIP)
MagnaChip Semiconductor Ltd
|
Check for Price | Obsolete | 4 | 1 MHz | 512 | 32 | NO | 3 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | MROM | 1 mA | 4 V | 2.2 V | COMMERCIAL | R-PDIP-T16 | Not Qualified | 70 °C | -20 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 19.431 mm | MAGNACHIP SEMICONDUCTOR LTD | unknown | DIP, DIP16,.3 | 8542.31.00.01 | |||||||
|
GMS30004-XXXDT
SK Hynix Inc
|
Check for Price | Obsolete | 4 | 1 MHz | 1 MHz | 10 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | MROM | 4 V | 2.2 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | 70 °C | -20 °C | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | SK HYNIX INC | unknown | SOP, | 8542.31.00.01 | SOIC | 16 | ||||||
|
GMS30004
LG Semicon Co Ltd
|
Check for Price | Obsolete | 4 | 1 MHz | 1 MHz | 10 | NO | 3 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | MROM | 4 V | 2.2 V | COMMERCIAL | R-PDIP-T16 | Not Qualified | 70 °C | -20 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | LG SEMICON CO LTD | unknown | |||||||||||||||
|
GMS30004-XXX
SK Hynix Inc
|
Check for Price | Obsolete | 4 | 1 MHz | 1 MHz | 10 | NO | 3 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | MROM | 4 V | 2.2 V | COMMERCIAL | R-PDIP-T16 | Not Qualified | 70 °C | -20 °C | 16 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 4.318 mm | 7.62 mm | 19.431 mm | SK HYNIX INC | unknown | DIP, | 8542.31.00.01 | DIP | 16 | ||||||
|
GMS30004-XXXD
SK Hynix Inc
|
Check for Price | Obsolete | 4 | 1 MHz | 1 MHz | 10 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | MROM | 4 V | 2.2 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | 70 °C | -20 °C | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | SK HYNIX INC | unknown | SOP, | 8542.31.00.01 | SOIC | 16 |