Parametric results for: GMR7590C-9P4BS under D Type Connectors

Filter Your Search

1 - 4 of 4 results

|
-
Manufacturer Part Number: gmr7590c9p4bs
Select parts from the table below to compare.
Compare
Compare
GMR7590C-9P4BS513
Glenair Inc
Check for Price Yes Active 9 2 1.91 mm 2 8 mΩ 3 A MALE BOARD LIQUID CRYSTAL POLYMER/POLYPHENYLENE SULFIDE A ALUMINUM ALLOY GOLD OVER NICKEL RIGHT ANGLE D MICROMINIATURE CONNECTOR STANDARD: MIL-DTL-83513 600VAC V NO 2.78 N 5 GΩ NO NO e4 YES MIL -55 °C 150 °C Gold (Au) - with Nickel (Ni) barrier COPPER ALLOY STAGGERED RND PIN-SKT NO 0.075 inch MULTIPLE MATING PARTS AVAILABLE NO #2-56 UNC JACKSCREW ONE GENERAL PURPOSE STAGGERED 1.91 mm NICKEL SOLDER 0.31 inch 0.4 inch 0.785 inch 0.25 inch GLENAIR INC compliant EAR99 8536.69.40.30
GMR7590C-9P4BS1513
Glenair Inc
Check for Price Yes Active 9 2 1.91 mm 2 8 mΩ 3 A MALE BOARD LIQUID CRYSTAL POLYMER/POLYPHENYLENE SULFIDE A ALUMINUM ALLOY AU ON NI RIGHT ANGLE D MICROMINIATURE CONNECTOR STANDARD: MIL-DTL-83513 600VAC V NO 2.78 N 5 GΩ e4 MIL -55 °C 150 °C Gold (Au) - with Nickel (Ni) barrier COPPER ALLOY STAGGERED RND PIN-SKT NO 0.075 inch MULTIPLE MATING PARTS AVAILABLE NO #2-56 UNC JACKSCREW ONE GENERAL PURPOSE STAGGERED 1.91 mm NICKEL SOLDER 0.31 inch 0.4 inch 0.785 inch 0.25 inch GLENAIR INC compliant EAR99 8536.69.40.30
GMR7590C-9P4BS1
Glenair Inc
Check for Price No Active 9 1.905 mm 2 8 mΩ 3 A MALE BOARD AND PANEL LIQUID CRYSTAL POLYMER A ALUMINUM ALLOY TIN LEAD RIGHT ANGLE D MICROMINIATURE CONNECTOR STANDARD: MIL-DTL-83513 600VAC V NO 2.78 N 5 GΩ NO NO e0 YES -55 °C 150 °C Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier COPPER ALLOY STAGGERED RND PIN-SKT NO 0.075 inch 0.075 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING JACKSCREW GENERAL PURPOSE STAGGERED 1.905 mm NICKEL SOLDER 0.31 inch 0.4 inch 0.785 inch 0.25 inch GLENAIR INC compliant EAR99 8536.69.40.30
GMR7590C-9P4BS
Glenair Inc
Check for Price No Active 9 1.905 mm 2 8 mΩ 3 A MALE BOARD AND PANEL LIQUID CRYSTAL POLYMER A ALUMINUM ALLOY TIN LEAD RIGHT ANGLE D MICROMINIATURE CONNECTOR STANDARD: MIL-DTL-83513 600VAC V NO 2.78 N 5 GΩ NO NO e0 YES -55 °C 150 °C Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier COPPER ALLOY STAGGERED RND PIN-SKT NO 0.075 inch 0.075 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING JACKSCREW GENERAL PURPOSE STAGGERED 1.905 mm NICKEL SOLDER 0.31 inch 0.4 inch 0.785 inch 0.25 inch GLENAIR INC compliant