Filter Your Search
1 - 4 of 4 results
|
GMR7590C-100P1BM1
Glenair Inc
|
Check for Price | No | Active | 100 | 1.905 mm | 6 | 8 mΩ | 3 A | MALE | BOARD AND PANEL | LIQUID CRYSTAL POLYMER | H | ALUMINUM ALLOY | TIN LEAD | RIGHT ANGLE | D MICROMINIATURE CONNECTOR | STANDARD: MIL-DTL-83513 | 600VAC V | NO | 2.78 N | 5 GΩ | NO | NO | e0 | YES | -55 °C | 150 °C | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | COPPER ALLOY | STAGGERED | RND PIN-SKT | NO | 0.075 inch | 0.075 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | JACKSCREW | GENERAL PURPOSE | STAGGERED | 1.905 mm | NICKEL | SOLDER | 0.394 inch | 0.66 inch | 2.17 inch | 0.109 inch | GLENAIR INC | compliant | EAR99 | 8536.69.40.30 | |||||
|
GMR7590C-100P1BM513
Glenair Inc
|
Check for Price | Yes | Active | 100 | 4 | 1.91 mm | 6 | 8 mΩ | 3 A | MALE | BOARD | LIQUID CRYSTAL POLYMER/POLYPHENYLENE SULFIDE | H | ALUMINUM ALLOY | AU ON NI | RIGHT ANGLE | D MICROMINIATURE CONNECTOR | STANDARD: MIL-DTL-83513 | 600VAC V | NO | 2.78 N | 5 GΩ | e4 | MIL | -55 °C | 150 °C | Gold (Au) - with Nickel (Ni) barrier | COPPER ALLOY | STAGGERED | RND PIN-SKT | NO | 0.075 inch | MULTIPLE MATING PARTS AVAILABLE | NO | #4-40 | JACKSCREW | ONE | GENERAL PURPOSE | STAGGERED | 1.91 mm | NICKEL | SOLDER | 394 inch | 0.66 inch | 2.17 inch | 0.109 inch | GLENAIR INC | compliant | EAR99 | 8536.69.40.30 | ||||||
|
GMR7590C-100P1BM
Glenair Inc
|
Check for Price | No | Active | 100 | 1.905 mm | 6 | 8 mΩ | 3 A | MALE | BOARD AND PANEL | LIQUID CRYSTAL POLYMER | H | ALUMINUM ALLOY | TIN LEAD | RIGHT ANGLE | D MICROMINIATURE CONNECTOR | STANDARD: MIL-DTL-83513 | 600VAC V | NO | 2.78 N | 5 GΩ | NO | NO | e0 | YES | -55 °C | 150 °C | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | COPPER ALLOY | STAGGERED | RND PIN-SKT | NO | 0.075 inch | 0.075 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | JACKSCREW | GENERAL PURPOSE | STAGGERED | 1.905 mm | NICKEL | SOLDER | 0.394 inch | 0.66 inch | 2.17 inch | 0.109 inch | GLENAIR INC | compliant | EAR99 | 8536.69.40.30 | |||||
|
GMR7590C-100P1BM1513
Glenair Inc
|
Check for Price | Yes | Active | 100 | 4 | 1.91 mm | 6 | 8 mΩ | 3 A | MALE | BOARD | LIQUID CRYSTAL POLYMER/POLYPHENYLENE SULFIDE | H | ALUMINUM ALLOY | AU ON NI | RIGHT ANGLE | D MICROMINIATURE CONNECTOR | STANDARD: MIL-DTL-83513 | 600VAC V | NO | 2.78 N | 5 GΩ | e4 | MIL | -55 °C | 150 °C | Gold (Au) - with Nickel (Ni) barrier | COPPER ALLOY | STAGGERED | RND PIN-SKT | NO | 0.075 inch | MULTIPLE MATING PARTS AVAILABLE | NO | #4-40 | JACKSCREW | ONE | GENERAL PURPOSE | STAGGERED | 1.91 mm | NICKEL | SOLDER | 394 inch | 0.66 inch | 2.17 inch | 0.109 inch | GLENAIR INC | compliant | EAR99 | 8536.69.40.30 |