Filter Your Search
1 - 2 of 2 results
|
GMR7590-9P1ETM
Glenair Inc
|
Check for Price | No | Active | 9 | 1.905 mm | 2 | 32 mΩ | 3 A | MALE | BOARD AND PANEL | LIQUID CRYSTAL POLYMER | A | ALUMINUM ALLOY | GOLD OVER NICKEL | RIGHT ANGLE | D MICROMINIATURE CONNECTOR | STANDARD: MIL-DTL-83513 | 600VAC V | NO | 2.78 N | 5 GΩ | NO | NO | e0 | YES | -55 °C | 150 °C | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | COPPER ALLOY | STAGGERED | RND PIN-SKT | NO | 0.075 inch | 0.075 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | JACKPOST | GENERAL PURPOSE | STAGGERED | 1.905 mm | GOLD | SOLDER | 0.31 inch | 0.4 inch | 0.785 inch | 0.109 inch | GLENAIR INC | compliant | |||||||||
|
GMR7590-9P1ETM513
Glenair Inc
|
Check for Price | Yes | Yes | Active | 9 | 2 | 1.91 mm | 2 | 8 mΩ | 3 A | MALE | BOARD AND PANEL | LIQUID CRYSTAL POLYMER/POLYPHENYLENE SULFIDE | A | ALUMINUM ALLOY | GOLD OVER NICKEL | RIGHT ANGLE | D MICROMINIATURE CONNECTOR | STANDARD: MIL-DTL-83513 | 600VAC V | NO | 2.78 N | 5 GΩ | NO | NO | e4 | YES | MIL | -55 °C | 150 °C | HOLE .082-.096 | Gold (Au) - with Nickel (Ni) barrier | COPPER ALLOY | STAGGERED | RND PIN-SKT | NO | MULTIPLE MATING PARTS AVAILABLE | NO | M2 | ONE | GENERAL PURPOSE | STAGGERED | 1.91 mm | GOLD | SOLDER | 0.31 inch | 0.4 inch | 0.785 inch | 0.109 inch | GLENAIR INC | compliant | EAR99 | 8536.69.40.30 |