Parametric results for: GMR7590-31S2DNU under D Type Connectors

Filter Your Search

1 - 2 of 2 results

|
-
-
Manufacturer Part Number: gmr759031s2dnu
Select parts from the table below to compare.
Compare
Compare
GMR7590-31S2DNU513
Glenair Inc
Check for Price Yes Yes Active 31 2 1.91 mm 3 8 mΩ 3 A FEMALE BOARD LIQUID CRYSTAL POLYMER/POLYPHENYLENE SULFIDE E ALUMINUM ALLOY GOLD OVER NICKEL RIGHT ANGLE D MICROMINIATURE CONNECTOR STANDARD: MIL-DTL-83513 600VAC V NO 2.78 N 5 GΩ NO NO e4 YES MIL -55 °C 150 °C HOLE .082-.096 Gold (Au) - with Nickel (Ni) barrier COPPER ALLOY STAGGERED RND PIN-SKT NO MULTIPLE MATING PARTS AVAILABLE NO #2-56 UNC THREADED INSERT ONE GENERAL PURPOSE STAGGERED 1.91 mm ANODIZED BLACK SOLDER 0.31 inch 0.4 inch 1.335 inch 0.15 inch GLENAIR INC compliant EAR99 8536.69.40.30
GMR7590-31S2DNU
Glenair Inc
Check for Price No Active 31 1.905 mm 3 32 mΩ 3 A FEMALE BOARD LIQUID CRYSTAL POLYMER E ALUMINUM ALLOY GOLD OVER NICKEL RIGHT ANGLE D MICROMINIATURE CONNECTOR STANDARD: MIL-DTL-83513 600VAC V NO 2.78 N 5 GΩ NO NO e0 YES -55 °C 150 °C SOCKET Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier COPPER ALLOY STAGGERED RND PIN-SKT NO 0.075 inch 0.075 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING GENERAL PURPOSE STAGGERED 1.905 mm ANODIZED BLACK SOLDER 0.31 inch 0.4 inch 1.335 inch 0.15 inch GLENAIR INC compliant