Filter Your Search
1 - 1 of 1 results
|
GMR7590-15P3CTM513
Glenair Inc
|
Check for Price | Yes | No | Active | 15 | 2 | 1.91 mm | 3 | 8 mΩ | 3 A | MALE | BOARD AND PANEL | LIQUID CRYSTAL POLYMER/POLYPHENYLENE SULFIDE | B | ALUMINUM ALLOY | GOLD OVER NICKEL | RIGHT ANGLE | D MICROMINIATURE CONNECTOR | STANDARD: MIL-DTL-83513 | 600VAC V | NO | 2.78 N | 5 GΩ | NO | NO | e4 | YES | MIL | -55 °C | 150 °C | HOLE .082-.096 | Gold (Au) - with Nickel (Ni) barrier | COPPER ALLOY | STAGGERED | RND PIN-SKT | NO | MULTIPLE MATING PARTS AVAILABLE | NO | M2 | ONE | GENERAL PURPOSE | STAGGERED | 1.91 mm | ALLOCHROME | SOLDER | 0.31 inch | 0.4 inch | 0.935 inch | 0.19 inch | GLENAIR INC | compliant | EAR99 | 8536.69.40.30 |