Filter Your Search
1 - 1 of 1 results
|
GMR7590-100P5CNM513
Glenair Inc
|
Check for Price | Yes | No | Active | 100 | 4 | 1.91 mm | 6 | 8 mΩ | 3 A | MALE | BOARD | LIQUID CRYSTAL POLYMER/POLYPHENYLENE SULFIDE | H | ALUMINUM ALLOY | GOLD OVER NICKEL | RIGHT ANGLE | D MICROMINIATURE CONNECTOR | STANDARD: MIL-DTL-83513 | 600VAC V | NO | 5 GΩ | 2.78 N | NO | NO | e4 | YES | MIL | -55 °C | 150 °C | HOLE .145-.151 | Gold (Au) - with Nickel (Ni) barrier | COPPER ALLOY | STAGGERED | RND PIN-SKT | NO | MULTIPLE MATING PARTS AVAILABLE | NO | M3 | THREADED INSERT | ONE | GENERAL PURPOSE | STAGGERED | 1.91 mm | ALLOCHROME | SOLDER | 0.394 inch | 0.66 inch | 2.17 inch | 0.15 inch | GLENAIR INC | compliant | EAR99 | 8536.69.40.30 |