Parametric results for: GMR7580C-51P4BM under D Type Connectors

Filter Your Search

1 - 4 of 4 results

|
-
Manufacturer Part Number: gmr7580c51p4bm
Select parts from the table below to compare.
Compare
Compare
GMR7580C-51P4BM513
Glenair Inc
Check for Price Yes Yes Active 51 3 1.91 mm 4 8 mΩ 3 A MALE BOARD LIQUID CRYSTAL POLYMER/POLYPHENYLENE SULFIDE G ALUMINUM ALLOY GOLD OVER NICKEL STRAIGHT D MICROMINIATURE CONNECTOR STANDARD: MIL-DTL-83513 600VAC V NO 5 GΩ NO NO e4 YES MIL -55 °C 150 °C Gold (Au) - with Nickel (Ni) barrier COPPER ALLOY STAGGERED RND PIN-SKT NO MULTIPLE MATING PARTS AVAILABLE NO #2-56 UNC JACKSCREW ONE GENERAL PURPOSE STAGGERED 1.91 mm NICKEL SOLDER 0.351 inch 0.355 inch 1.435 inch 0.25 inch GLENAIR INC compliant EAR99 8536.69.40.30
GMR7580C-51P4BM1513
Glenair Inc
Check for Price Yes Yes Active 51 3 1.91 mm 4 8 mΩ 3 A MALE BOARD LIQUID CRYSTAL POLYMER/POLYPHENYLENE SULFIDE G ALUMINUM ALLOY GOLD OVER NICKEL STRAIGHT D MICROMINIATURE CONNECTOR STANDARD: MIL-DTL-83513 600VAC V NO 5 GΩ NO NO e4 YES MIL -55 °C 150 °C Gold (Au) - with Nickel (Ni) barrier COPPER ALLOY STAGGERED RND PIN-SKT NO MULTIPLE MATING PARTS AVAILABLE NO #2-56 UNC JACKSCREW ONE GENERAL PURPOSE STAGGERED 1.91 mm NICKEL SOLDER 0.351 inch 0.355 inch 1.435 inch 0.25 inch GLENAIR INC compliant EAR99 8536.69.40.30
GMR7580C-51P4BM
Glenair Inc
Check for Price No Active 51 1.905 mm 4 8 mΩ 3 A MALE BOARD AND PANEL LIQUID CRYSTAL POLYMER G ALUMINUM ALLOY GOLD OVER NICKEL STRAIGHT D MICROMINIATURE CONNECTOR STANDARD: MIL-DTL-83513 600VAC V NO 2.78 N 5 GΩ NO NO e0 YES -55 °C 150 °C Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier COPPER ALLOY STAGGERED RND PIN-SKT NO 0.075 inch 0.075 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING JACKSCREW GENERAL PURPOSE STAGGERED 1.905 mm NICKEL SOLDER 0.351 inch 0.355 inch 1.435 inch 0.25 inch GLENAIR INC compliant
GMR7580C-51P4BM1
Glenair Inc
Check for Price No Active 51 1.905 mm 4 8 mΩ 3 A MALE BOARD AND PANEL LIQUID CRYSTAL POLYMER G ALUMINUM ALLOY GOLD OVER NICKEL STRAIGHT D MICROMINIATURE CONNECTOR STANDARD: MIL-DTL-83513 600VAC V NO 2.78 N 5 GΩ NO NO e0 YES -55 °C 150 °C Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier COPPER ALLOY STAGGERED RND PIN-SKT NO 0.075 inch 0.075 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING JACKSCREW GENERAL PURPOSE STAGGERED 1.905 mm NICKEL SOLDER 0.351 inch 0.355 inch 1.435 inch 0.25 inch GLENAIR INC compliant EAR99 8536.69.40.30