Filter Your Search
1 - 1 of 1 results
|
GMR7580C-31S2EL513
Glenair Inc
|
Check for Price | Yes | Yes | Active | 31 | 2 | 1.91 mm | 3 | 8 mΩ | 3 A | FEMALE | BOARD | LIQUID CRYSTAL POLYMER/POLYPHENYLENE SULFIDE | E | ALUMINUM ALLOY | GOLD OVER NICKEL | STRAIGHT | D MICROMINIATURE CONNECTOR | STANDARD: MIL-DTL-83513 | 600VAC V | NO | 5 GΩ | NO | NO | e4 | YES | MIL | -55 °C | 150 °C | Gold (Au) - with Nickel (Ni) barrier | COPPER ALLOY | STAGGERED | RND PIN-SKT | NO | MULTIPLE MATING PARTS AVAILABLE | NO | #2-56 UNC | JACKSCREW | ONE | GENERAL PURPOSE | STAGGERED | 1.91 mm | GOLD | SOLDER | 0.31 inch | 0.355 inch | 1.335 inch | 0.15 inch | GLENAIR INC | compliant | EAR99 | 8536.69.40.30 |