Filter Your Search
1 - 2 of 2 results
|
GMR7580-100S5DRN
Glenair Inc
|
Check for Price | No | No | Active | 100 | 6 | 1.91 mm | 6 | 8 mΩ | 3 A | FEMALE | BOARD | LIQUID CRYSTAL POLYMER/POLYPHENYLENE SULFIDE | H | ALUMINUM ALLOY | GOLD OVER NICKEL | STRAIGHT | D MICROMINIATURE CONNECTOR | STANDARD: MIL-DTL-83513 | 600VAC V | NO | 5 GΩ | NO | NO | e0 | YES | MIL | -55 °C | 150 °C | HOLE .125 | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | COPPER ALLOY | STAGGERED | RND PIN-SKT | NO | 0.075 inch | 0.075 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | JACKPOST | ONE | GENERAL PURPOSE | STAGGERED | 1.91 mm | BLACK ANODIZE | SOLDER | 0.47 inch | 0.43 inch | 2.17 inch | 0.15 inch | GLENAIR INC | compliant | ||||
|
GMR7580-100S5DRN513
Glenair Inc
|
Check for Price | Yes | Yes | Active | 100 | 6 | 1.91 mm | 6 | 8 mΩ | 3 A | FEMALE | BOARD | LIQUID CRYSTAL POLYMER/POLYPHENYLENE SULFIDE | H | ALUMINUM ALLOY | GOLD OVER NICKEL | STRAIGHT | D MICROMINIATURE CONNECTOR | STANDARD: MIL-DTL-83513 | 600VAC V | NO | 5 GΩ | NO | NO | e4 | YES | MIL | -55 °C | 150 °C | HOLE .125 | Gold (Au) - with Nickel (Ni) barrier | COPPER ALLOY | STAGGERED | RND PIN-SKT | NO | 0.075 inch | 0.075 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | JACKPOST | ONE | GENERAL PURPOSE | STAGGERED | 1.91 mm | BLACK ANODIZE | SOLDER | 0.47 inch | 0.43 inch | 2.17 inch | 0.15 inch | GLENAIR INC | compliant | EAR99 | 8536.69.40.30 |