Parametric results for: GMR7580-100S3ENU under D Type Connectors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: gmr7580100s3enu
Select parts from the table below to compare.
Compare
Compare
GMR7580-100S3ENU
Glenair Inc
Check for Price No No Active 100 6 1.91 mm 6 8 mΩ 3 A FEMALE BOARD LIQUID CRYSTAL POLYMER/POLYPHENYLENE SULFIDE H STAINLESS STEEL GOLD OVER NICKEL STRAIGHT D MICROMINIATURE CONNECTOR STANDARD: MIL-DTL-83513 600VAC V NO 5 GΩ NO NO e0 YES MIL -55 °C 150 °C HOLE .125 Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier COPPER ALLOY STAGGERED RND PIN-SKT NO 0.075 inch 0.075 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING THREADED INSERT ONE GENERAL PURPOSE STAGGERED 1.91 mm GOLD SOLDER 0.47 inch 0.43 inch 2.17 inch 0.19 inch GLENAIR INC compliant
GMR7580-100S3ENU513
Glenair Inc
Check for Price Yes Yes Active 100 6 1.91 mm 6 8 mΩ 3 A FEMALE BOARD LIQUID CRYSTAL POLYMER/POLYPHENYLENE SULFIDE H STAINLESS STEEL GOLD OVER NICKEL STRAIGHT D MICROMINIATURE CONNECTOR STANDARD: MIL-DTL-83513 600VAC V NO 5 GΩ NO NO e4 YES MIL -55 °C 150 °C HOLE .125 Gold (Au) - with Nickel (Ni) barrier COPPER ALLOY STAGGERED RND PIN-SKT NO 0.075 inch 0.075 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING THREADED INSERT ONE GENERAL PURPOSE STAGGERED 1.91 mm GOLD SOLDER 0.47 inch 0.43 inch 2.17 inch 0.19 inch GLENAIR INC compliant EAR99 8536.69.40.30