Filter Your Search
1 - 1 of 1 results
|
GMPM4-G103PT820F1-460B
Glenair Inc
|
Check for Price | Yes | Yes | Active | 24 | 2 | 8 mΩ | 3 A | MALE | CABLE | LIQUID CRYSTAL POLYMER | G | ALUMINUM ALLOY | GOLD (50) OVER NICKEL | STRAIGHT | D MICROMINIATURE CONNECTOR | NO | 2.78 N | 5 GΩ | NO | NO | e4 | NO | -55 °C | 150 °C | PLUG | NEMA HP3-ETB | S6P6 | GOLD OVER NICKEL | BERYLLIUM COPPER/BRASS | STAGGERED | RND PIN-SKT | NO | MULTIPLE MATING PARTS AVAILABLE | YES | LOCKING | ONE | WITH CABLE ASSEMBLY | 50u inch | ANODIZED BLACK | WIRE | 0.351 inch | 0.233 inch | 1.435 inch | GLENAIR INC | compliant |