Filter Your Search
1 - 4 of 4 results
|
GMPM3-D113PT418J2-460S1
Glenair Inc
|
Check for Price | Yes | Active | 8 | 8 mΩ | 3 A | FEMALE | CABLE | LIQUID CRYSTAL POLYMER (LCP) | STAINLESS STEEL | AU ON NI | STRAIGHT | GMPM | 2.78 N | 5 GΩ | COMMERCIAL | -55 °C | 150 °C | PLUG | S6P2 | RND PIN-SKT | YES | LOCKING | JACKSCREW | ONE | 50u inch | WIRE | 0.315 inch | 0.232 inch | 1.185 inch | GLENAIR INC | unknown | |||||||||||
|
GMPM3-D113PT418J2-460S
Glenair Inc
|
Check for Price | Yes | Active | 8 | 8 mΩ | 3 A | FEMALE | CABLE | LIQUID CRYSTAL POLYMER (LCP) | STAINLESS STEEL | AU ON NI | STRAIGHT | GMPM | 2.78 N | 5 GΩ | COMMERCIAL | -55 °C | 150 °C | PLUG | S6P2 | RND PIN-SKT | YES | LOCKING | JACKSCREW | ONE | 50u inch | WIRE | 0.315 inch | 0.232 inch | 1.185 inch | GLENAIR INC | unknown | |||||||||||
|
GMPM3-D113PT4-18J2-460S
Glenair Inc
|
Check for Price | Yes | Active | 8 | 2 | 8 mΩ | 3 A | FEMALE | CABLE | LIQUID CRYSTAL POLYMER | D | STAINLESS STEEL | AU ON NI | STRAIGHT | D MICROMINIATURE CONNECTOR | NO | 2.78 N | 5 GΩ | -55 °C | 150 °C | PLUG | M22759/33 | S6P2 | STAGGERED | RND PIN-SKT | NO | YES | LOCKING | JACKSCREW | ONE | 50u inch | WIRE | 0.315 inch | 0.232 inch | 1.185 inch | GLENAIR INC | compliant | EAR99 | 8536.69.40.30 | ||||
|
GMPM3-D113PT4-18J2-460S1
Glenair Inc
|
Check for Price | Yes | Active | 8 | 2 | 8 mΩ | 3 A | FEMALE | CABLE | LIQUID CRYSTAL POLYMER | D | STAINLESS STEEL | AU ON NI | STRAIGHT | D MICROMINIATURE CONNECTOR | NO | 2.78 N | 5 GΩ | -55 °C | 150 °C | PLUG | M22759/33 | S6P2 | STAGGERED | RND PIN-SKT | NO | YES | LOCKING | JACKSCREW | ONE | 50u inch | WIRE | 0.315 inch | 0.232 inch | 1.185 inch | GLENAIR INC | compliant | EAR99 | 8536.69.40.30 |