Filter Your Search
1 - 2 of 2 results
|
GMPM2-D112RT20E2-460M
Glenair Inc
|
Check for Price | Yes | Yes | Active | 2 | 1 | 8 mΩ | 3 A | FEMALE | CABLE | LIQUID CRYSTAL POLYMER | D | ALUMINUM ALLOY | GOLD (50) OVER NICKEL | STRAIGHT | D MICROMINIATURE CONNECTOR | NO | 2.78 N | 5 GΩ | NO | NO | e4 | NO | -55 °C | 150 °C | RECEPTACLE | NEMA HP3-EB | GOLD OVER NICKEL | BERYLLIUM COPPER/BRASS | STAGGERED | RND PIN-SKT | NO | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | HEX HEAD | ONE | WITH CABLE ASSEMBLY | 50u inch | NICKEL | WIRE | 0.315 inch | 0.232 inch | 1.185 inch | GLENAIR INC | compliant | ||
|
GMPM2-D112RT20E2-460M1
Glenair Inc
|
Check for Price | Yes | Yes | Active | 2 | 1 | 8 mΩ | 3 A | FEMALE | CABLE | LIQUID CRYSTAL POLYMER | D | ALUMINUM ALLOY | GOLD (50) OVER NICKEL | STRAIGHT | D MICROMINIATURE CONNECTOR | NO | 2.78 N | 5 GΩ | NO | NO | e4 | NO | -55 °C | 150 °C | RECEPTACLE | NEMA HP3-EB | GOLD OVER NICKEL | BERYLLIUM COPPER/BRASS | STAGGERED | RND PIN-SKT | NO | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | HEX HEAD | ONE | WITH CABLE ASSEMBLY | 50u inch | NICKEL | WIRE | 0.315 inch | 0.232 inch | 1.185 inch | GLENAIR INC | compliant |