Filter Your Search
1 - 1 of 1 results
|
GMPM1-G103RT818E7-460B
Glenair Inc
|
Check for Price | No | No | Active | 24 | 2 | 8 mΩ | 3 A | FEMALE | CABLE | LIQUID CRYSTAL POLYMER | G | ALUMINUM ALLOY | GOLD (50) OVER NICKEL | STRAIGHT | D MICROMINIATURE CONNECTOR | NO | 2.78 N | 5 GΩ | NO | NO | e4 | NO | -55 °C | 150 °C | RECEPTACLE | NEMA HP3-EB | S6P6 | GOLD OVER NICKEL | BERYLLIUM COPPER/BRASS | STAGGERED | RND PIN-SKT | NO | MULTIPLE MATING PARTS AVAILABLE | YES | LOCKING | ONE | WITH CABLE ASSEMBLY | 50u inch | CADMIUM | WIRE | 0.351 inch | 0.234 inch | 1.435 inch | GLENAIR INC | not_compliant |