Parametric results for: GMPM1-G101RT016F1-460S under D Type Connectors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: gmpm1g101rt016f1460s
Select parts from the table below to compare.
Compare
Compare
GMPM1-G101RT016F1-460S
Glenair Inc
Check for Price No No Active 24 3 8 mΩ 3 A FEMALE CABLE LIQUID CRYSTAL POLYMER G ALUMINUM ALLOY GOLD (50) OVER NICKEL STRAIGHT D MICROMINIATURE CONNECTOR NO 2.78 N 5 GΩ NO NO e4 NO -55 °C 150 °C RECEPTACLE NEMA HP3-ETB S22P4 GOLD OVER NICKEL BERYLLIUM COPPER/BRASS STAGGERED RND PIN-SKT NO MULTIPLE MATING PARTS AVAILABLE YES LOCKING JACKSCREW ONE WITH CABLE ASSEMBLY 50u inch CADMIUM WIRE 0.351 inch 0.234 inch 1.435 inch GLENAIR INC not_compliant
GMPM1-G101RT016F1-460S1
Glenair Inc
Check for Price No No Active 24 3 8 mΩ 3 A FEMALE CABLE LIQUID CRYSTAL POLYMER G ALUMINUM ALLOY GOLD (50) OVER NICKEL STRAIGHT D MICROMINIATURE CONNECTOR NO 2.78 N 5 GΩ NO NO e4 NO -55 °C 150 °C RECEPTACLE NEMA HP3-ETB S22P4 GOLD OVER NICKEL BERYLLIUM COPPER/BRASS STAGGERED RND PIN-SKT NO MULTIPLE MATING PARTS AVAILABLE YES LOCKING JACKSCREW ONE WITH CABLE ASSEMBLY 50u inch CADMIUM WIRE 0.351 inch 0.234 inch 1.435 inch GLENAIR INC not_compliant