Filter Your Search
1 - 3 of 3 results
|
GMM781000BNS-60
Goldstar Electron Co Ltd
|
Check for Price | Obsolete | 8.3886 Mbit | 8 | 1MX8 | 5 V | 60 ns | 1024 | FAST PAGE | FAST PAGE DRAM MODULE | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | 1 | 1 | 1000000 | 1.0486 M | ASYNCHRONOUS | 3-STATE | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-XSMA-N30 | Not Qualified | 70 °C | 30 | UNSPECIFIED | SIMM | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | NO LEAD | SINGLE | GOLDSTAR ELECTRON CO LTD | SIMM-30 | unknown | ||||||||||||
|
GMM781000BNS-60
LG Semicon Co Ltd
|
Check for Price | Obsolete | 8.3886 Mbit | 8 | 1MX8 | 5 V | 60 ns | 1024 | FAST PAGE | FAST PAGE DRAM MODULE | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | COMMON | 1 | 1 | 1000000 | 1.0486 M | ASYNCHRONOUS | 3-STATE | 2 mA | 220 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-XSMA-N30 | Not Qualified | 70 °C | 30 | UNSPECIFIED | SIMM | SIM30 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | NO LEAD | 2.54 mm | SINGLE | 13.081 mm | LG SEMICON CO LTD | SIMM-30 | unknown | ||||||
|
GMM781000BNS-60
SK Hynix Inc
|
Check for Price | Active | 8.3886 Mbit | 8 | 1MX8 | 5 V | 60 ns | 1024 | FAST PAGE DRAM MODULE | COMMON | 1000000 | 1.0486 M | 3-STATE | 2 mA | 220 µA | CMOS | COMMERCIAL | R-PSMA-N30 | Not Qualified | 70 °C | 30 | PLASTIC/EPOXY | SIMM | SIM30 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | NO LEAD | 2.54 mm | SINGLE | 13.081 mm | SK HYNIX INC | SIMM, SIM30 | compliant | SIMM | 30 | EAR99 | 8542.32.00.02 |