Filter Your Search
1 - 3 of 3 results
|
GMM7322000BSG-70
SK Hynix Inc
|
Check for Price | Obsolete | 67.1089 Mbit | 32 | 2MX32 | 5 V | 70 ns | 1024 | FAST PAGE DRAM MODULE | COMMON | 2000000 | 2.0972 M | 3-STATE | NO | 16 mA | 816 µA | CMOS | COMMERCIAL | R-PSMA-N72 | Not Qualified | 70 °C | 72 | PLASTIC/EPOXY | SIMM | SSIM72 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | NO LEAD | 1.27 mm | SINGLE | 31.75 mm | SK HYNIX INC | SIMM | SIMM, SSIM72 | 72 | compliant | EAR99 | 8542.32.00.02 | ||||||||||
|
GMM7322000BSG-70
LG Semicon Co Ltd
|
Check for Price | Obsolete | 67.1089 Mbit | 32 | 2MX32 | 5 V | 70 ns | 1024 | FAST PAGE | FAST PAGE DRAM MODULE | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | 16 | COMMON | 1 | 1 | 2000000 | 2.0972 M | ASYNCHRONOUS | 3-STATE | NO | 16 mA | 816 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-XSMA-N72 | Not Qualified | 70 °C | 72 | UNSPECIFIED | SIMM | SSIM72 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | NO LEAD | 1.27 mm | SINGLE | 31.75 mm | LG SEMICON CO LTD | SIMM-72 | unknown | ||||||
|
GMM7322000BSG-70
Goldstar Electron Co Ltd
|
Check for Price | Obsolete | 67.1089 Mbit | 32 | 2MX32 | 5 V | 70 ns | 1024 | FAST PAGE | FAST PAGE DRAM MODULE | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | 16 | 1 | 1 | 2000000 | 2.0972 M | ASYNCHRONOUS | 3-STATE | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-XSMA-N72 | Not Qualified | 70 °C | 72 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | NO LEAD | SINGLE | GOLDSTAR ELECTRON CO LTD | SIMM-72 | unknown |