Filter Your Search
1 - 1 of 1 results
|
GMG31X7R225M16NT-10
Cal-Chip Electronics
|
Check for Price Buy | Yes | Active | 2.2 µF | 16 V | 20 % | 1206 | X7R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR, Plastic, 13 Inch | YES | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1.3 mm | 3.2 mm | 1.6 mm | CAL-CHIP ELECTRONICS INC | , 1206 | unknown | EAR99 | 8532.24.00.20 |