Filter Your Search
1 - 1 of 1 results
|
GMG21X7R104K16NT-4
Cal-Chip Electronics
|
Check for Price | Yes | Active | 100 nF | 16 V | 10 % | 0805 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | AEC-Q200 | 125 °C | -55 °C | 2 | SMT | TR, PAPER, 7 INCH | YES | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 900 µm | 2 mm | 1.25 mm | CAL-CHIP ELECTRONICS INC | , 0805 | unknown | EAR99 | 8532.24.00.20 |