Filter Your Search
1 - 1 of 1 results
|
GMG04CG1R0C25NT-50
Cal-Chip Electronics
|
Check for Price | Yes | Active | 1 pF | 25 V | 25 % | 0402 | C0G | 25 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | AEC-Q200 | 125 °C | -55 °C | 2 | SMT | TR, PAPER, 13 INCH | YES | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 550 µm | 1 mm | 500 µm | CAL-CHIP ELECTRONICS INC | , 0402 | unknown | EAR99 | 8532.24.00.20 |