Filter Your Search
1 - 1 of 1 results
|
GMDE525S-RMI6J7-18SU
Glenair Inc
|
Check for Price | Yes | Yes | Active | 25 | 2 | 32 mΩ | 3 A | FEMALE | 500 Cycles | CABLE AND PANEL | D | ALUMINUM ALLOY | NOT SPECIFIED | D MICROMINIATURE CONNECTOR | STANDARD: MIL-DTL-83513 | 848VAC V | NO | 2.78 N | 5 GΩ | 26 AWG | 26 AWG | 2.78 N | NO | NO | YES | MIL | M22759/33 | PREASSEM CONN | NOT SPECIFIED | STAGGERED | RND PIN-SKT | NO | MULTIPLE MATING PARTS AVAILABLE | NO | #4-40 | JACKPOST | ONE | WITH CABLE ASSEMBLY | 50u inch | GOLD | CRIMP | 0.675 inch | 0.331 inch | 1.888 inch | GLENAIR INC | compliant | EAR99 | 8536.69.40.30 |