Filter Your Search
1 - 1 of 1 results
|
GMDE151-2S-CMI0E7-18X
Glenair Inc
|
Check for Price | No | No | Active | 51 | 2 | 32 mΩ | 3 A | FEMALE | 500 Cycles | CABLE AND PANEL | G | ALUMINUM ALLOY | NOT SPECIFIED | D MICROMINIATURE CONNECTOR | STANDARD: MIL-DTL-83513 | 848VAC V | NO | 2.78 N | 5 GΩ | 30 AWG | 30 AWG | 2.78 N | NO | NO | YES | MIL | NEMA HP3-EB | PREASSEM CONN | NOT SPECIFIED | STAGGERED | RND PIN-SKT | NO | MULTIPLE MATING PARTS AVAILABLE | NO | HOLE .031 | JACKPOST | ONE | WITH CABLE ASSEMBLY | 50u inch | CADMIUM | CRIMP | 0.675 inch | 0.331 inch | 2.075 inch | GLENAIR INC | not_compliant | EAR99 | 8536.69.40.30 |