Filter Your Search
1 - 1 of 1 results
|
GMC55Y5V335M6R3NTDLF
Cal-Chip Electronics
|
Check for Price | Yes | Obsolete | 3.3 µF | 6.3 V | 20 % | 2220 | Y5V | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 22/-82% ppm/°C | e3 | 85 °C | -30 °C | 2 | SMT | TR, 13 Inch | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | 3.5 mm | 5.7 mm | 5 mm | CAL-CHIP ELECTRONICS INC | , 2220 | compliant | EAR99 |