Filter Your Search
1 - 1 of 1 results
|
GMC55Y5V184G10NT-LF
Cal-Chip Electronics
|
Check for Price | Yes | Yes | Obsolete | 180 nF | 10 V | 2 % | 2220 | Y5V | 2 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | -82/+22% ppm/°C | e3 | 85 °C | -30 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED PLASTIC, 7/13 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1.8 mm | 5.7 mm | 5 mm | CAL-CHIP ELECTRONICS INC | , 2220 | compliant | EAR99 | 8532.24.00.20 |