Filter Your Search
1 - 1 of 1 results
|
GMC55X7R222G25NT-LF
Cal-Chip Electronics
|
Check for Price | Yes | Yes | Obsolete | 2.2 nF | 25 V | 2 % | 2220 | X7R | 2 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED PLASTIC, 7/13 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1.8 mm | 5.7 mm | 5 mm | CAL-CHIP ELECTRONICS INC | , 2220 | compliant | EAR99 | 8532.24.00.20 |